
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
HGL-S Straight, IP68 HGL21-S-M20 166-21603
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Metric threads supplied with locknuts
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
oil-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
16.70 mm
- External thread
M20
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
Complies with UL94 V2
- Manufacturer part #
166-21603
- RoHS-compliant
Yes
- Type
HGL21-S-M20
- Type
M20
Documents & Downloads
Datasheet
Datasheet 606012 HGL-S Straight, IP68 HGL21-S-M20 166-21603 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 606012 HGL-S Straight, IP68 HGL21-S-M20 166-21603 Hellermann Tyton
Description
• One piece, fast fit
• High pull-off strength
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus
• Metric threads supplied with locknuts
• High pull-off strength
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus
• Metric threads supplied with locknuts
Features
- Material: Polyamide 6.6;Thermoplastic Elastomer, Colour: Black.
Scope of delivery
- Includes hose seal,
- Sealing washer and lock nut
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.78*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































