
Number
Total (€ 1.49 / piece)
€ 1.69
-12 %
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Cable protection hose, slit lengthwise
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polypropylene
- Conduit features
retrofittable
longitudinal slit
halogen-free
- Inside diameter
19.30 mm
- Outside Ø
23.80 mm
- Max. temperature
75 °C
- Min. temperature
0 °C
- Bend radius
8.5 cm
- Manufacturer part #
1593173
- RoHS-compliant
Yes
- Type
TC-CRR19P203
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1593173 TRU COMPONENTS 1593173 TC-CRR19P203 Conduit Black 19.30 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 1593173 TRU COMPONENTS 1593173 TC-CRR19P203 Conduit Black 19.30 mm Sold per metre
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































