
Number
Total (1 m = € 21.50)
€ 645.00
incl. VAT
Only 6 Set(s) available
Highlights & Details
SILVYN® cable protection cover ELÖ
- Oil resistant
Our service for you
Technical specifications
- Product type
Conduit
- Content
30 m
- Factory colour
Green
- Material
PVC
- Inside diameter
40 mm
- Outside Ø
46.40 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
105 mm
- Manufacturer part #
61751680
- RoHS-compliant
Yes
- Type
SILVYN® ELÖ 40x46,4 GN
- Material (details)
PVC
- Temperature range
-20 - +60 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502592 LAPP 61751680 SILVYN® ELÖ 40x46,4 GN Conduit Green 40 mm 30 m
User & Safety Instructions
User & Safety Instructions 1502592 LAPP 61751680 SILVYN® ELÖ 40x46,4 GN Conduit Green 40 mm 30 m
Description
The flexible and nevertheless form-stable all-plastic-protection-smartly SILVYN® ELÖ consists of a soft PVC coat with welded, hard PVC spiral on the inside. The inner wall is so smooth that cables and single wires can be pulled in without any problem. SILVYN® ELÖ is beyond that resistant to mineral oil and fat, against test oil ASTM 2. it is particularly suitable in the best way for the employment at machine cutting machine tools with high cooling agent portion as well as places, at which the conductions come frequently with fats and oils into contact.
Scope of delivery
- Packing (30 m).
- This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























