
Highlights & Details
SILVYN® cable protection hose Rill PP
- Subsequent assembly
- Polypropylene
- UV resistant
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polypropylene
- Conduit features
sinus-shaped cut
UV-resistant
retrofittable
- Inside diameter
7.50 mm
- Outside Ø
10 mm
- Max. temperature
+130 °C
- Min. temperature
-40 °C
- Manufacturer part #
61806505
- RoHS-compliant
Yes
- Type
SILVYN® Rill PP 7.5 x 10
- Material (details)
PP
- Max. length sold by the metre
100 m
- Type
SILVYN® Rill PP
- Temperature range
-40 - +130 °C
Documents & Downloads
Datasheet
Datasheet 601254 LAPP 61806505 SILVYN® Rill PP 7.5 x 10 Conduit Black 7.50 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 601254 LAPP 61806505 SILVYN® Rill PP 7.5 x 10 Conduit Black 7.50 mm Sold per metre
Information
Information 601254 LAPP 61806505 SILVYN® Rill PP 7.5 x 10 Conduit Black 7.50 mm Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 3.78*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























