
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Cable protection hose, slit lengthwise
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polypropylene
- Conduit features
retrofittable
longitudinal slit
halogen-free
- Inside diameter
34.90 mm
- Outside Ø
42 mm
- Max. temperature
75 °C
- Min. temperature
0 °C
- Bend radius
16 cm
- Manufacturer part #
1593176
- RoHS-compliant
Yes
- Type
TC-CRR35P203
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 1593176 TRU COMPONENTS 1593176 TC-CRR35P203 Conduit Black 34.90 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 1593176 TRU COMPONENTS 1593176 TC-CRR35P203 Conduit Black 34.90 mm Sold per metre
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























