
Highlights & Details
HellermannTyton 166-11104 HG-SW21 HelaGuard PA6 Conduit, Standard Polyamide 6 Black
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Inside diameter
16.70 mm
- Outside Ø
21.20 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
45 mm
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-11104
- RoHS-compliant
Yes
- Type
HG-SW21
- Material (details)
Polyamide 6
- Type
HealGuard PA 6 standard
- Max. length sold by the metre
50 m
- Operating temperature
-40 to +120 °C
Documents & Downloads
Datasheet
Datasheet 604253 HellermannTyton 166-11104 HG-SW21 HelaGuard PA6 Conduit, Standard Polyamide 6 Black
User & Safety Instructions
User & Safety Instructions 604253 HellermannTyton 166-11104 HG-SW21 HelaGuard PA6 Conduit, Standard Polyamide 6 Black
Description
Toxicity, halogen, sulphur and phosphorus free
Applications
Mechanical engineering, plant construction, control cabinets and public buildings.
Frequently Bought Together
(*All information is plus legal VAT)€ 13.48*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































