• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HG-SW PA6 Standard Weight HG-SW54 166-11114 Hellermann Tyton

1/7
Application
Product type
Sleeving
Content
Sold per metre
Factory colour
Black
Fire protection properties
in accordance with UL94 V2
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HG-SW PA6 Standard Weight HG-SW54 166-11114

  • Very flexible and high fatigue life
  • Very abrasion resistant
  • High impact strength, recovers if crushed
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Low smoke and low toxicity
  • Self-extinguishing according to UL94 V2
  • Colour: black (UV resistant); grey on request

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Sleeving

Content

Sold per metre

Factory colour

Black

Fire protection properties

in accordance with UL94 V2

RoHS-compliant

Yes

Type

HG-SW54

Material (details)

Polyamide 6

Type

HealGuard PA 6 standard

Max. length sold by the metre

25 m

Inside Ø

47.2 mm

Operating temperature

-40 to +120 °C

Documents & Downloads

Datasheet

Datasheet 604899 HG-SW PA6 Standard Weight HG-SW54 166-11114 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 604899 HG-SW PA6 Standard Weight HG-SW54 166-11114 Hellermann Tyton

Description

• Highly flexible and high fatigue life
• Abrasion resistant
• High impact strength, recovers if crushed
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus
• Low smoke and low toxicity
• Colour: black (UV resistant); grey (RAL 7031) on request Machine building, plant construction, control panels, public buildings.

Features

  • Material: Polyamide 6, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)