• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-HDHD-FFDN HDMI connector Sleeve socket, straight pins Number of pins: 19 Silver 1 pc(s)

Product type
HDMI connector
Connector type
Sleeve socket, straight pins
Connection
Soldering
Number of pins
19
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 22.99
-22 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hicon HI-HDHD-FFDN HDMI connector Sleeve socket, straight pins Number of pins: 19 Silver 1 pc(s)

  • HDMI connector
  • Sleeve socket, straight pins

Our service for you

Technical specifications

Type

Metal housing, nickel-plated

Product type

HDMI connector

Connector type

Sleeve socket, straight pins

Factory colour

Silver

Connection

Soldering

Number of pins

19

Contact material

Nickel plated

Manufacturer part #

HI-HDHD-FFDN

Type

HI-HDHD-FFDN

Content

1 pc(s)

Mounting type

D-flange

Documents & Downloads

Datasheet

Datasheet 743055 Hicon HI-HDHD-FFDN HDMI connector Sleeve socket, straight pins Number of pins: 19 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743055 Hicon HI-HDHD-FFDN HDMI connector Sleeve socket, straight pins Number of pins: 19 Silver 1 pc(s)

Description

For all current HDMI standards.

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)