• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-J35M04 3.5 mm audio jack Plug, straight Black 1 pc(s)

Image similar
Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Contact material
Gold plated
Type
D cell
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack plug 3.5 mm

  • 3.5 mm audio jack
  • Plug, straight

Our service for you

Technical specifications

Type

D cell

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Contact material

Gold plated

Material (details)

Metal

Manufacturer part #

HI-J35M04

Type

HI-J35M04

Outside Ø

3.50 mm

Content

1 pc(s)

Bend relief

No

Cable diameter (details)

3.80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1541243 Hicon HI-J35M04 3.5 mm audio jack Plug, straight Black 1 pc(s)

Description

With real gold-plated pin. With clamping strain relief.

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)