• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-J35T02 3.5 mm audio jack Plug, straight Number of pins: 4 Stereo Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
4
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hicon HI-J35T02 3.5 mm audio jack Plug, straight Number of pins: 4 Stereo Black 1 pc(s)

  • 3.5 mm audio jack
  • Plug, straight

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

4

Contact material

Gold plated

Material (details)

Metal

Manufacturer part #

HI-J35T02

Type

HI-J35T02

Audio channels

Stereo

Outside Ø

3.5 mm

Content

1 pc(s)

Cable Ø range
Bend relief

Yes

Cable diameter (details)

Max 8.4 mm

Documents & Downloads

Datasheet

Datasheet 744730 Hicon HI-J35T02 3.5 mm audio jack Plug, straight Number of pins: 4 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744730 Hicon HI-J35T02 3.5 mm audio jack Plug, straight Number of pins: 4 Stereo Black 1 pc(s)

Description

With real gold-plated pin. With clamping strain relief.

This text is machine translated.

What kind of AV Connectors are you looking for?