• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-J3563S 3.5 mm audio jack Plug, straight Number of pins: 3 Black 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Gold plated
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack plug, 3.5 mm

  • 3.5 mm audio jack
  • Plug, straight

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Gold plated

Material (details)

Metal

Manufacturer part #

HI-J3563S

Type

HI-J3563S

Outside Ø

3.5 mm

Content

1 pc(s)

Cable diameter (details)

Max 8.4 mm

Documents & Downloads

Datasheet

Datasheet 1541227 Hicon HI-J3563S 3.5 mm audio jack Plug, straight Number of pins: 3 Black 1 pc(s)

Description

With real gold-plated pin. With clamping strain relief.

This text is machine translated.

Scope of delivery

  • Adapter for 6.35 mm
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.44*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)