• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-J35SEFD-S 3.5 mm audio jack Sleeve socket, straight pins Number of pins: 3 Stereo Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Sleeve socket, straight pins
Connection
Screws
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hicon HI-J35SEFD-S 3.5 mm audio jack Sleeve socket, straight pins Number of pins: 3 Stereo Black 1 pc(s)

  • 3.5 mm audio jack
  • Sleeve socket, straight pins

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Sleeve socket, straight pins

Factory colour

Black

Connection

Screws

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

HI-J35SEFD-S

Type

HI-J35SEFD-S

Audio channels

Stereo

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 744596 Hicon HI-J35SEFD-S 3.5 mm audio jack Sleeve socket, straight pins Number of pins: 3 Stereo Black 1 pc(s)

Datasheet 744596 Hicon HI-J35SEFD-S 3.5 mm audio jack Sleeve socket, straight pins Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744596 Hicon HI-J35SEFD-S 3.5 mm audio jack Sleeve socket, straight pins Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)