• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-J63SP-B 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Black, Silver 1 pc(s)

Image similar
Product type
6.35 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack plug 6.35 mm

  • 6.35 mm audio jack
  • Plug, straight

Our service for you

Technical specifications

Type

Chuck type strain relief

Product type

6.35 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Silver

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Material (details)

Metal

Manufacturer part #

HI-J63SP-B

Type

HI-J63SP-B

Audio channels

Stereo

Outside Ø

6.35 mm

Content

1 pc(s)

Bend relief

Yes

Cable diameter (details)

7 mm

Documents & Downloads

Datasheet

Datasheet 1541210 Hicon HI-J63SP-B 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Black, Silver 1 pc(s)

Description

Verdrehgesichertem Massivpin with goldtip with. Full metal housing with Silver matte finish.

This text is machine translated.

Scope of delivery

  • With transparent marking ring
  • This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)