• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-TL01 TOSLINK connector Plug, straight Number of pins: 1 Black 1 pc(s) Piece

Packaging type
Piece
Product type
TOSLINK connector
Connector type
Plug, straight
Connection
Toslink
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hicon HI-TL01 TOSLINK connector Plug, straight Number of pins: 1 Black 1 pc(s) Piece

  • TOSLINK connector
  • Plug, straight

Our service for you

Technical specifications

  • Metal housing
Packaging type

Piece

Type

Max. cable-Ø: 8 mm

Product type

TOSLINK connector

Connector type

Plug, straight

Factory colour

Black

Connection

Toslink

Number of pins

1

Contact material

Gold plated

Manufacturer part #

HI-TL01

Type

HI-TL01

Content

1 pc(s)

Bend relief

No

Documents & Downloads

Datasheet

Datasheet 744171 Hicon HI-TL01 TOSLINK connector Plug, straight Number of pins: 1 Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 744171 Hicon HI-TL01 TOSLINK connector Plug, straight Number of pins: 1 Black 1 pc(s) Piece

Description

Toslink plug for optical signal transmissions up to 20 Mbit/s. For example, the connection of Blu-ray, DVD, CD-player or gaming consoles with Dolby Digital/DTS-receivers or, in the case of ADAT systems in the studio.

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)