• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-XMCF3 Mini XLR connector Socket, straight Number of pins: 3 Silver 1 pc(s)

Product type
Mini XLR connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
3
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hicon HI-XMCF3 Mini XLR connector Socket, straight Number of pins: 3 Silver 1 pc(s)

  • Mini XLR connector
  • Socket, straight

Our service for you

Technical specifications

Type

Nickel-plated metal housing

Product type

Mini XLR connector

Connector type

Socket, straight

Factory colour

Silver

Connection

Soldering

Number of pins

3

Contact material

Gold plated

Manufacturer part #

HI-XMCF3

Type

HI-XMCF3

Content

1 pc(s)

Bend relief

Yes

Socket diameter

Max 4 mm

Documents & Downloads

Datasheet

Datasheet 748595 Hicon HI-XMCF3 Mini XLR connector Socket, straight Number of pins: 3 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748595 Hicon HI-XMCF3 Mini XLR connector Socket, straight Number of pins: 3 Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)