• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-XMDM5 Mini XLR connector Sleeve plug, straight pins Number of pins: 5 Black 1 pc(s)

Product type
Mini XLR connector
Connector type
Sleeve plug, straight pins
Connection
Soldering
Number of pins
5
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.52 / piece)
€ 6.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-XLR mounted connector

  • Mini XLR connector
  • Sleeve plug, straight pins

Our service for you

Technical specifications

Product type

Mini XLR connector

Connector type

Sleeve plug, straight pins

Factory colour

Black

Connection

Soldering

Number of pins

5

Contact material

Gold plated

Manufacturer part #

HI-XMDM5

Type

HI-XMDM5

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 409390 Hicon HI-XMDM5 Mini XLR connector Sleeve plug, straight pins Number of pins: 5 Black 1 pc(s)

What kind of AV Connectors are you looking for?