• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-XMEM5 XLR connector Plug, vertical mount Number of pins: 5 Silver 1 pc(s)

Product type
XLR connector
Connector type
Plug, vertical mount
Connection
Soldering
Number of pins
5
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hicon HI-XMEM5 XLR connector Plug, vertical mount Number of pins: 5 Silver 1 pc(s)

  • XLR connector
  • Plug, vertical mount

Our service for you

Technical specifications

  • Thread Ø 10.9 mm
Type

Nickel-plated metal housing

Product type

XLR connector

Connector type

Plug, vertical mount

Factory colour

Silver

Connection

Soldering

Number of pins

5

Contact material

Gold plated

Manufacturer part #

HI-XMEM5

Type

HI-XMEM5

Recess diameter (details)

8.50 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 748523 Hicon HI-XMEM5 XLR connector Plug, vertical mount Number of pins: 5 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748523 Hicon HI-XMEM5 XLR connector Plug, vertical mount Number of pins: 5 Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)