• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-XMEF5 XLR connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)

Product type
XLR connector
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
5
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hicon HI-XMEF5 XLR connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)

  • XLR connector
  • Socket, vertical vertical

Our service for you

Technical specifications

  • Hole size 17.1 x 11.4 mm (Ø 2.8 mm)
  • Flange 24.4 x 18.8 mm
Type

Nickel-plated metal housing

Product type

XLR connector

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Soldering

Number of pins

5

Contact material

Gold plated

Manufacturer part #

HI-XMEF5

Type

HI-XMEF5

Recess diameter (details)

17.10 mm

Content

1 pc(s)

Seal type

Push

Documents & Downloads

Datasheet

Datasheet 748435 Hicon HI-XMEF5 XLR connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748435 Hicon HI-XMEF5 XLR connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)