• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI C1806DUM Cordless handheld circular saw 18 V

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C1806DUMW2Z cordless handheld circular saw

  • 18 V

Technical specifications

  • Idling speed 2000/4300 RPM
  • Material: Gear covering aluminum die-cast
  • Brake: Yes
  • Check protection: Yes
  • Soft start: Yes
  • Fans for chips: Yes
  • LED Light: Yes
  • Brushless: Yes
Product type

Cordless handheld circular saw

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V DC

Cutting depth (max.)

66 mm

Cutting depth (max.) (45°)

43 mm

Length

314 mm

Weight

3.3 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Idle speed

2000/4300 /min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3500000 HiKOKI C1806DUM Cordless handheld circular saw 18 V

Description

Equipped with innovative separation depth technology for 61 mm cutting depth with guide rail, and 66 mm without guide rail.
Mounting rail compatible base plate, compatible with the guide rails from HiKOKI, Festool, Makita, Bosch, Mafell, Milwaukee and Hilti.
Optimum view of the saw blade from both sides, guarantees highly precise cuts.
Fast-stopping brake and non-return protection for high user protection.
Very compact and light for maximum use.
Brushless motor for high performance, less wear and longer life.

This text is machine translated.

Scope of delivery

  • saw blade
  • Hexagonal wrenches
  • Guide slide
  • without rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.