• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-7604NXI-K1/4P AcuSense NVR 4-channel Network video recorder

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hikvision 4-channel network recorder with PoE (1 x HDD)

  • Up to 4-channel IP camera inputsPlug & Play with 4 Power-over-Ethernet (PoE) interfacesH.265+/H.265/H.264+/H.264 VIDEO FORMATSUp to 1-channel@12 MP or 2-channel@8 MP or 4-channel@4 MP or 8-ch@1080p decoding capacityUp to 40 Mbps of incoming bandwidth

Technical specifications

  • SATA 1 SATA-interfaceCapacity: Up to 10 TB capacity for each hard driveUSB-interface: Front plate: 1x USB 2.0, rear side: 1 x USB 2.0HDMI output 1 ch, 4K (3840 x 2160)/30 Hz, 2K (2560 x 1440)/60 Hz, 1920 x 1080/60 Hz, 1600 x 1200/60 Hz, 1280 x 1024/60 Hz, 1280 x 720/60 Hz, 1024 x 768/60 HzVGA output 1-CH, 1920 x 1080/60 Hz, 1280 x 1024/60 Hz, 1280 x 720/60 Hz
Product type

Network video recorder

Signal standard

IP

Channels

4

Outputs

HDMI

VGA

PoE

IEEE 802.3af (12.95 W)

IEEE 802.3at (25.5 W)

Factory colour

Multicolour

Width

320 mm

Height

48 mm

Depth

240 mm

Weight

1 kg

Dim

(W x H x D) 320 x 48 x 240 mm

Resolution (max.)

3840 x 2160 p

Built-in memory

none

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730691 HIKVISION DS-7604NXI-K1/4P AcuSense NVR 4-channel Network video recorder

User & Safety Instructions

User & Safety Instructions 2730691 HIKVISION DS-7604NXI-K1/4P AcuSense NVR 4-channel Network video recorder

Conformity certificate

Conformity certificate 2730691 HIKVISION DS-7604NXI-K1/4P AcuSense NVR 4-channel Network video recorder

Description

Intelligent functionAll channels support Motion Detection 2.01-channel face recognition for video stream or 4-channel face recognition for face picturesSmart search for the selected area in the video and intelligent playback to improve playback efficiencyProfessional and reliableH.265+ compression effectively reduces memory space by up to 75%Stream-over-TLS encryption technology that provides a more secure stream transmission serviceHD video outputOffers simultaneous HDMI and VGA-outputsHDMI video output with up to 4K resolutionStorage and playbackUp to 1 SATA interface for hard drive connection (up to 10 TB)Synchronous 4-channel playbackNetwork & Ethernet access1 self-fitting 10/100/1000 Mbps Ethernet interfaceHik-Connect for easy network management.

This text is machine translated.

Features

  • 4K-HDMI outputUp to 8 MP resolutionFace detectionUse Hikvision Acusense technology to minimize manual effort and security costs.

Scope of delivery

  • Power supply unit
  • Mouse
  • Cable for HDD
  • Screws for HDD
  • Quick guide
  • Network cable

Hints

No hard disk included!

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.