• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-7604NXI-K1/4P(D) 303621190 4-channel Network video recorder

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hikvision K Series 4-Channel AcuSense NVR with 4 PoE ports (76 Series)

  • Up to 4-channel IP camera inputs, plug & play with 4 Power over Ethernet (PoE) interfaces
  • VIDEO FORMATS H.265+/H.265/H.264+/H.264
  • Up to 2-ch@12 MP or 4-ch@8 MP or 8-ch@4 MP or 16-ch@1080p decoding capacity
  • Up to 40 Mbps of incoming bandwidth
  • Adoption of Hikvision Acusense technology to minimize manual effort and security costs

Technical specifications

  • PoE IEEE 802.3af/at
Product type

Network video recorder

Signal standard

IP

Channels

4

Outputs

HDMI

VGA

USB

Factory colour

Multicolour

Width

320 mm

Height

48 mm

Depth

240 mm

Weight

1 kg

Dim

(W x H x D) 320 x 48 x 240 mm

Resolution (max.)

3840 x 2160 p

Memory expansion up to

16 TB

Built-in memory

none

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3348079 HIKVISION DS-7604NXI-K1/4P(D) 303621190 4-channel Network video recorder

User & Safety Instructions

User & Safety Instructions 3348079 HIKVISION DS-7604NXI-K1/4P(D) 303621190 4-channel Network video recorder

Description

Hikvision K-series 4-channel AcuSense NVR with 4 PoE ports (76 series).

Intelligent function
1-channel face recognition for video stream, or 2-channel face recognition for face picture
Smart search for the selected area in the video and intelligent playback to improve playback efficiency

Professional and reliable
H.265+ compression effectively reduces storage space by up to 75%
Stream-over-TLS encryption technology that provides a more secure stream transmission service

HD video output
Offers simultaneous HDMI and VGA-outputs
HDMI video output with up to 4K resolution

Storage and playback
Up to 1 SATA interface for hard drive connection (up to 16 TB)
Synchronous 4-channel playback

Network & Ethernet access
4 independent PoE network interfaces
1 self-fitting 10/100 Mbps Ethernet interface
Hik-Connect for easy network management

This text is machine translated.

Scope of delivery

  • Power supply unit
  • Quick guide
  • Cable for hard drive
  • Screws for hard drive
  • USB Mouse

Hints

Hard disk not included.

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)