
Number
Highlights & Details
LAN IP-Bullet camera;4096 x 3072 p;AnnkeNetzwerkkamera;I91DDIndoors, Outdoors
- 12 megapixel resolution
- PoE (Power over Ethernet)
- Intelligent personal and car detection
- 2.8 mm lens with diagonal view angle (FOV) of 134°
- Dual light: Infrared and white light (night vision up to 30 m)
- IP67 dust and waterproof
Technical specifications
- Maximum resolution 4096 x 3072 (12 MP)
- Mainstream: 50 Hz: 10 fps @ 4096 x 3072, 12.5 fps @ (3840 x 2160, 3200 x 1800, 2688 x 1520, 1920 x 1080, 1280 x 720), 60 Hz: 10 fps @ 40963072, 15 fps @ (3840 x 2160, 3200 x 1800, 2688 x 1520, 1920 x 1080, 1280 x 720)
- Substream:360 Hz:12.5 fps (1280 x 720, 640 x 480, 640 x 360), 60 Hz:15 fps (1280 x 720, 640 x 480, 640 x 50)
- Video compression: Mainstream: H.265+/H.265/H.264/H.264, stream H.265/H.264/MJPEG
- Audio compression G.711ulaw/G.711alaw/G.722.1/G.726/MP2L2/PCM/AAC-LC
- Min Lighting: Colour: 0.01 lux @ (F2.0, AGC ON), B/W: 0 lux with IR
- Additional light range: Up to 30 m
- Ethernet:1 RJ45 10 M/100 M self-adaptive Ethernet port
- Operating voltage DC 12 V± 25%, max. 5 W, PoE (802.3af), max. 6.5 W
- Operating temperature: -30 °C - 60 °C
- Product type
CCTV camera
- CCTV features
IR LEDs
PoE IEEE 802.3af
White spotlight
Saves footage on SD card
ONVIF support
Microphone
Vehicle recognition
Identity recognition
- Camera type
Bullet camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
4096 x 3072 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
- Focal length
2,8 mm
- Max. viewing angle hor.
113°
- Vertical viewing angle
62°
- Vertical viewing angle
134°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Indoors
Outdoors
- Type
microSD card (up to 512 GB)
- Width
66 mm
- Height
69.1 mm
- Depth
170.8 mm
- Dim
(W x H x D) 66 x 69.1 x 170.8 mm
- Weight
285 g
- Enclosure material
Metal
Plastic
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3098812 Annke Netzwerkkamera I91DD LAN IP CCTV camera 4096 x 3072 p
User & Safety Instructions
User & Safety Instructions 3098812 Annke Netzwerkkamera I91DD LAN IP CCTV camera 4096 x 3072 p
Description
Thanks to the high WDR value of 120 dB it offers an optimal performance with high contrast light conditions. BLC, 3D DNR and HLC ensure crystal clear images and correct overexposed or underexposed areas. The image noise is reduced and the images are reproduced true to detail and without interferences.
The lighting can be optimally adapted to your needs: 24/7 color, IR or Smart dual light. In Smart dual-light mode, infrared light illuminates the camera until an event triggers color capture to capture important details. When a vehicle or person appears, the white light is automatically activated and detailed, color videos are recorded. White light and infrared reflected light range up to 30 meters wide for bright night shots.
With Motion Detection 2.0 it is ensured that only relevant movements are reported - 99 % of the unwanted alarm messages by animals, weather elements or unimportant objects are avoided. As standard, the motion detection is optimized for shapes of people and vehicles, and WAS false alarms are reduced to a minimum.
The built-in microphone with noise suppression can filter environment sounds automatically and record sounds. Audio recordings increase security, so that events can be interpreted better. In this way, the videos get a lively sound instead of silent picture recordings. Audio recordings are regulated differently according to legislation. If audio monitoring is not permitted or desired, the microphone can simply be muted.
With the advanced H.265+ coding the ANNKE I91DD surveillance camera can record longer videos and requires less bandwidth. This can save costs because less memory is needed.
Videos can be recorded on a network recorder (NVR) or on an SD card with up to 512 GB (not included in the delivery), in order to store them locally.
The surveillance camera can be connected to the NVR by PoE with only one network cable or a PoE switch for the transmission of video data and power.
The ANNKE I91DD supports RTSP and ONVIF and works with third-party software and ONVIF-compatible systems.
In case of motion detection, immediate push messages are sent to the APP and e-mail notifications. Your mobile device gives you easy access to the camera.
This weatherproof monitoring camera with protection class IP67 can withstand all weathers, from heavy rain to icy snow storm. It not only protects against the penetration of dust and humidity, but also withstands extreme cold or heat and works at temperatures of up to -30 °C and up to 60 °C.
This text is machine translated.
Features
- Crystal-clear day and night recordings with 3D DNR and 120 dB WDR
- Built-in microphone for real-time audio surveillance, recording with sound
- Powerful H.265+ compression technology
- Integrated micro SD card slot for micro SD cards up to 512 GB (not included in delivery)
- Smart dual light, IR, white light
- Motion detection: Supports, with detection of persons and vehicles
- IMAGE ENHANCEMENT: BLC, HLC, 3D DNR
- Dynamic range 120 dB WDR
- TCP/IP, ICMP, DHCP, DNS, HTTP, RTP, RTSP, NTP, IGMP, IPV6, UDP, QoS, FTP, SMTP, UPnP
- API: Open Network Video Interface, version 19.12 (Profile S, Profile T, Profile G)
- Area of Interest (ROI): 1 defined range for mainstream
- 4 programmable polygonal privacy masks
- General functions: Rotating mode, mirroring, password protection, remote access
- Hardware reset: Yes
Scope of delivery
- ANNKE I91DD 12 MP PoE surveillance camera
- Network cable
- Fixing screws
- User manual












