
Number
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;1920 x 1080 p;Sygonix;SY-6271366Indoors, Outdoors
- Camera with dual lens
- Upper lens can be manually adjusted to monitor a fixed area
- Lower lens can be panned and tilted via a mobile app and comes with a tracking function for monitoring moving objects
- Both lens views can be displayed simultaneously on the same screen
- Full colour and black and white night vision to meet different needs
Technical specifications
- Product type
CCTV camera
- CCTV features
2 lenses
2-way communication
IR LEDs
Pan-tilt-zoom
Saves footage on SD card
White spotlight
- Camera type
Rotatable/tilting camera
- Power supply
5 V / DC
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Alexa
Google Home
Tuya
- Focal length
4 mm
- Max. viewing angle hor.
70°
- Vertical viewing angle
60°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
50 m
- Used at
Indoors
Outdoors
- Type
microSD card (up to 128 GB)
- Width
105 mm
- Height
154 mm
- Depth
134 mm
- Dim
(W x H x D) 105 x 154 x 134 mm
- Weight
350 g
- Enclosure material
Plastic
- Factory colour
White
IP65
- Signal standard
IP
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3135683 Sygonix SY-6271366 Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions 3135683 Sygonix SY-6271366 Wi-Fi IP CCTV camera 1920 x 1080 p
Warranty Terms
Warranty Terms 3135683 Sygonix SY-6271366 Wi-Fi IP CCTV camera 1920 x 1080 p
Description
Full control even when you are away
While on business or on vacation, being able to take a look at the company premises or your own terrace is reassuring and provides security. The Sygonix SY-6271366 WLAN IP camera provides a connection to sensitive areas via its own HER network - anytime, anywhere and in high image quality.
Access video and audio data
The Sygonix SY-6271366 camera has two lenses: The upper lens is manually adjustable and monitors a defined area. The second lens can be rotated and swiveled via mobile APP and serves to monitor moving objects. This detects and tracks the camera automatically and sends push notifications to predefined mobile devices.
Control from your smartphone
The images of both lenses can be displayed and analyzed on the display simultaneously: The mobile APP allows activities to be monitored and recorded in real time. The video playback as well as the creation of screenshots can also be done from a mobile phone. The Sygonix SY-6271366 is equipped with eight IR LEDs and eight white LEDs to play back both full color and black and white night vision. In addition, the bi-directional sound transmission enables you to listen in as well as listen in to people on site.
Save, communicate and mount
In the Sygonix SY-6271366 micro SD cards up to a maximum of 128 GB can be used to store all data internally. The camera supports Amazon Alexa and Google home and is weatherproof as per IP65. Screws and plugs for the installation in the interior and external area, the power supply unit as well as operating instructions are included.
This text is machine translated.
Features
- High video resolution (1920x1080p)
- Two way audio
- Push notifications for motion detection
- Supports real-time video, real-time recording, video playback and screenshots via mobile app
- Supports microSD cards up to 128GB
- 8pcs IR LEDs and 8pcs white LEDs
- IP65 weatherproof
- Supports Amazon Alexa and Google Home
Scope of delivery
- Camera
- Power adapter
- 2x Screws
- 2x Dowels
- User manual

















