
Number
Wi-Fi, LAN, Bluetooth® IP-Rotatable/tilting camera;2880 x 1616 p;ReolinkE Series E331;WCEP5MP05PTIndoors
Highlights & Details
- 5 MP (2880 x 1616) resolution for detailed images and videos
- Detection of persons and pets and detection of baby wines
- Push notifications when motion is detected on mobile devices
- Dual band WLAN 2.4 / 5 GHz for a stable network connection
- 355° pan and 50° tilt function for an optimum viewing angle
- Two-way audio for direct communication via the Reolink-APP
- Infrared night vision with 8 LEDs for good visibility in darkness up to 12 m.
- Flexible storage on microSD-card up to 512 GB, Cloud or NVR
- Support for 24/7 recording with optional NVR connection
- Affordable cloud backup for secure storage of important recordings
- Compatible with Google assistant for easy control via voice command
- Modern and elegant design for a harmonious integration in each institution
- Possibility for remote control of the camera via the Reolink APP/client
- Ability to set up motion zones for individual monitoring
- Support for extended functions such as time lapse and intelligent motion detection
- This text is machine translated.
Technical specifications
- Product type
CCTV camera
- CCTV features
Also suitable as a baby monitor
Saves footage on SD card
2-way communication
Motion detector
Pet recognition
Speaker
Microphone
Identity recognition
Pan-tilt function
- Camera type
Rotatable/tilting camera
- Power supply
5 V / DC
PSU
- Resolution (max.)
2880 x 1616 p
Google Home
Manufacturer-specific
- Focal length
4 mm
- App compatibility
Yes
- Transfer type
Wi-Fi
LAN
Bluetooth®
- IR range (max.)
12 m
- Used at
Indoors
- Type
microSD card (up to 512 GB)
- Height
114 mm
- (Ø)
73 mm
- Dim
(Ø x H) 73 mm x 114 mm
- Weight
171 g
- Enclosure material
Plastic
- Factory colour
White
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3553309 Reolink E Series E331 WCEP5MP05PT Wi-Fi, LAN, Bluetooth® IP CCTV camera 2880 x 1616 p
User & Safety Instructions
User & Safety Instructions 3553309 Reolink E Series E331 WCEP5MP05PT Wi-Fi, LAN, Bluetooth® IP CCTV camera 2880 x 1616 p
Description
Scope of delivery
- Reolink E Series E331 surveillance camera
- Mains adapter
- Quick guide
- Mounting plate
- Needle for resetting
- Hole pattern for installation
- Video surveillance stickers
- Packet with screws










