
Number
Highlights & Details
LAN, Bluetooth®, Radio IP-Rotatable/tilting camera;Dahua TechnologyDH-BP4A-4G;DH-BP4A-4GOutdoors
- 4 MP (2560 x 1440) resolution with 1/3" CMOS image sensor
- 4G /LTE module integrated for use anywhere
- AOV (always-on-video) – function for 24/7 shots
- 100% wireless - Integrated 10000 mAh Li-ion battery
- Smart night vision with IR and color
- Night vision - up to 30 meters
- KI-supported detection of persons and vehicles
- Active deterrent with flashlight and siren
- Two-way audio for real-time communication
- Easy installation and use via the Dahua DMSS APP
- Micro SD card up to 512 GB (not included)
- Weather-proof according to IP66
- This text is machine translated.
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Alarm sensors
Vehicle recognition
Battery-powered
Motion detector
IR LEDs
Speaker
Microphone
Identity recognition
Show more
- Camera type
Rotatable/tilting camera
- Power supply
Li-ion rechargeable battery
- Sensor type
CMOS
Manufacturer-specific
- Focal length
3,6 mm
- App compatibility
Yes
- Transfer type
LAN
Bluetooth®
Radio
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Factory colour
White
IP66
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3553315 Dahua Technology DH-BP4A-4G DH-BP4A-4G LAN, Bluetooth®, Radio IP CCTV camera
User & Safety Instructions
User & Safety Instructions 3553315 Dahua Technology DH-BP4A-4G DH-BP4A-4G LAN, Bluetooth®, Radio IP CCTV camera
Description
Scope of delivery
- Dahua Apollo Pico A1 4G
- Power Cables
- Mounting template
- Screw set
- Wall bracket
- Screwdrivers
- Quick start instructions
- Legal disclaimers







