
Number
Highlights & Details
LAN, Wi-Fi IP-Bullet camera;2560 x 1440 p;Dahua TechnologyC1, DH-F4C-LED;DH-IPC-F4CP-LED-0360B-EUROutdoors
- 4MP (2560 x 1440) resolution
- H.265 video compression: Reduces bandwidth and storage space
- Person-recognition: Precise and fast notification
- Network: 2.4 GHz and RJ-45 LAN connection
- Colour night vision: Up to 30 meters clear night vision
- Flexible storage options: Micro SD cards (up to 256 GB), network recorder (NVR)
- Bluetooth pairing function - easy and quick start-up
- Free Dahua APP (iOS & Android)
- IP67 weather-resistant
Technical specifications
- VIDEO COMPRESSION: H.264B; H.264; H.264H; H.265
- Electronic shutter speed: Auto/manual 1/3 s–1/100.000 s.
- Frame rate: Up to 25/30 fps
- Bit rate: H.264: 32kbps ~ 4096kbps, H.265: 12kbps ~ 4096kbps
- Image rotation 0°/180°
- Audio compression: G.711a; G.711Mu; PCM; G.726
- Network connection 2.4 GHz WLAN, RJ45 (LAN)
- WLAN: IEEE 802.11b/g/n 2.4–2.4835 GHz, 2.4 G,≤20dBm@2400-2483.5MHz
- Power supply: DC 12 V
- Power consumption: Base 2.2 W, max. 5.4 W (H.265+warm light)
- Operating temperature: -40 °C - +60 °C
- Product type
CCTV camera
- CCTV features
IR LEDs
Microphone
ONVIF support
Identity recognition
White spotlight
Saves footage on SD card
- Camera type
Bullet camera
- Power supply
12 V / DC
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Manufacturer-specific
- Max. viewing angle hor.
78°
- Vertical viewing angle
41°
- Vertical viewing angle
94°
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
78.4 mm
- Height
97.2 mm
- Depth
131 mm
- Dim
(W x H x D) 78.4 x 97.2 x 131 mm
- Weight
254.5 g
- F-numbers
F1.6
- Enclosure material
Aluminium/PVC
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3436405 Dahua Technology C1, DH-F4C-LED DH-IPC-F4CP-LED-0360B-EUR LAN, Wi-Fi IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3436405 Dahua Technology C1, DH-F4C-LED DH-IPC-F4CP-LED-0360B-EUR LAN, Wi-Fi IP CCTV camera 2560 x 1440 p
Description
The intelligent night vision function with LED-lights delivers a clear and colorful picture even in complete darkness, so that you do not miss any important details also at night.
The camera is equipped with innovative features, including AI-assisted detection of people that provide reliable and intelligent protection.
Thanks to the free Dahua APP, you get a push notification immediately, if something unexpected happens - thanks to the integrated microphone you can not only see from a distance via APP, but also hear WAS happens in your home.
The Bullet C1 camera uses the latest H.265 coding, which reduces the data consumption in home network, while the picture and sound quality remains constantly high. This enables efficient use of the network and easy archiving of the recordings.
The Dahua Bullet C1 supports several storage options: Micro SD card (up to 256 GB), network recorder (NVR). The camera supports the connection via 2.4 GHz WLAN and a wired network connection via an RJ45-connection, in order to ensure a stable and reliable connection.
With the new Bluetooth pairing function by Dahua, the Bullet C1 offers a fast and simple installation option. Without previous knowledge, the camera can be integrated into your home network in just a few moments, providing intelligent and worry-free security in no time at all
With the IP67 certification the camera is extremely robust and can withstand even snow and heavy rain, which provides a long-lasting safety for your home.
This text is machine translated.
Features
- Model: Bullet C1 Full Colour (DH-F4C-LED)
- Day/Night: Colour/B/W.
- Audio: Built-in microphone
- Motion detection: Yes
- Person recognition: Yes
- Micro SD card (up to 256 GB), network recorder (NVR) storage options
- Configurable areas: Yes
- APP support: Smart PSS, DSS, DMSS
- Supported platforms: IOS, Android
- ONVIF support: Yes.
Scope of delivery
- Dahua Bullet C1 surveillance camera
- Mounting plate
- Waterproof covering
- QR code
- Drill template
- Mounting set
- Mains adapter
- Quick instructions
- Legal information

















