
Number
Highlights & Details
GSM IP-Rotatable/tilting camera;2304 x 1296 p;Dahua TechnologyPicoo Dual D1, DH-P3D-3F-PV-4G;DH-SD-P3D-3F-PV-4G-0400B-EUROutdoors
- Two lenses 3 MP fixed lens + 3 MP swivel and tilt lens
- Swivel range 0° - 352°, tilt 0° - 90°
- 6 MP total resolution for pin-sharp images
- Manual and motorized angle adjustment for flexible monitoring
- Night vision - up to 30 meters
- Intelligent detection of persons and vehicles with tracking (Smart tracking)
- Automatic patrol can be set for the protection of important zones
- Two-way audio for real-time communication
- Active deterrent with flashlight and siren
- Easy installation and use via the Imou APP
- Micro SD card up to 256 GB (not included)
- Weather-proof according to IP66
Technical specifications
- Resolution 6 MP (2 x 3 MP / 2304 x 1296 lenses)
- Video compression: Smart H.265+, H.265, Smart H.264+; H.264B
- Image sensor: 2 x 1/2.8” 3 mega pixel progressive CMOS
- Vision: Up to 30 m (2 x IR LEDs, 2 x white LEDs)
- Swivel and tilt: Fixed lens with manual angle adjustment: -10 - 15° inclination; PT-lens swivel range: 0° - 352°, inclination: 0° - 90°
- Frame rate: Mainstream 3MP/1080p/720p 15 fps, substream 640 × 360 15 fps
- Video bit rate: H264: 80 kbps–2,048 kbps
- H265: 32 kbit/s–1,536 kbit/s.
- Image rotation 0°/180°
- Audio compression: PCM; G.711a; G.711Mu; G.726
- Network connection: 4G / LTE
- FREQUENCY BANDS: EU LTE-FDD: B1/B3/B5/B7/B8/B20/B28; LA LTE-FDD: B2/B3/B4/B5/B7/B8/B28/B66
- Max. 4G: Power class 3: 23 dBm ±2 dB
- Power supply 12 V DC
- Energy consumption: Base: 5 W; max.: 12 W (lighting + PTZ + tone and light warning)
- Operating temperature: -20 °C to +50 °C
- Product type
CCTV camera
- CCTV features
2 lenses
2-way communication
Microphone
Speaker
IR LEDs
Identity recognition
Vehicle recognition
Saves footage on SD card
Sounder
White spotlight
- Camera type
Rotatable/tilting camera
- Power supply
12 V / DC
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
74°
- Vertical viewing angle
43°
- Vertical viewing angle
87°
- App compatibility
Yes
- Transfer type
GSM
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
159.4 mm
- Height
213.9 mm
- Depth
124.9 mm
- Dim
(W x H x D) 159.4 x 213.9 x 124.9 mm
- Weight
610 g
- F-numbers
F1.6
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436417 Dahua Technology Picoo Dual D1, DH-P3D-3F-PV-4G DH-SD-P3D-3F-PV-4G-0400B-EUR GSM IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3436417 Dahua Technology Picoo Dual D1, DH-P3D-3F-PV-4G DH-SD-P3D-3F-PV-4G-0400B-EUR GSM IP CCTV camera 2304 x 1296 p
Description
The Dahua Pico Dual D1 4G camera with two lenses (3 megapixels, 2304 x 1296 each) offers a high resolution that captures even the smallest details accurately. The swivel range from 0° to 350° and tilt range from 0° to 90° ensure flexible monitoring of all areas. The integrated intelligent LED lights and infrared LEDs enable night vision of up to 30 meters. This means that important details remain visible even in total darkness.
Other features include AI-assisted detection of people and vehicles with automatic tracking that ensure reliable monitoring. The Pico Dual D1 also provides you with the option to set up an automatic patrol, with which the camera automatically covers and monitors the most important points in your property. The camera is certified according to IP66, WAS makes it weather-proof and protects it against snow, rain and dust – Ideal for use in the outdoor area.
Thanks to the built-in LTE / 4G module, the camera can be used wherever you have no network up till now. For instance, the camera can keep an eye on your horses on the land or on your farm. The Pico Dual D1 4G camera is based on the latest H.265 coding, which saves data consumption in your home network, with constant and high image transmission quality.
The control is done conveniently via the free Dahua APP for iOS and Android, so that you can access the live stream with just a few clicks, receive movement alerts and save important moments. With the 2-way audio function, direct communication is possible, for example to welcome guests or warn intruders. It offers integrated sound and light alarm functions.
- A SIM card with the appropriate data plan is required separately. -
Similar to your mobile phone, the surveillance camera needs a SIM card with a data plan to transfer video signals over the 3G/4G network.
This text is machine translated.
Features
- Pico Dual D1 (DH-P3D-3F-PV-4G)
- Day/Night: Auto (ICR)/Color/B/W.
- Audio: Two-way audio with built-in speaker and microphone
- Siren: Yes
- Motion detection: Yes
- Person recognition: Yes
- Vehicle recognition: Yes
- Memory options: Supports Micro SD card (up to 256 GB)
- Operating software: DMSS
- Supported platforms: IOS, Android.
Scope of delivery
- Dahua Pico Dual D1 4G surveillance camera
- Waterproof covering
- Mains adapter
- Drill template
- Quick guide
- Mounting set
- Legal information


















