
Number
Highlights & Details
Sygonix LAN, Wi-Fi IP-Rotatable/tilting camera;SY-4760960
- Wireless PTZ camera with 1080P resolution
- Controlled by app with 355° pan and 90° tilt range
- 6 white LEDs to ensure colorful image at night
Technical specifications
- Product type
CCTV camera
- CCTV features
2-way communication
IR LEDs
Pan-tilt-zoom
Saves footage on SD card
- Camera type
Rotatable/tilting camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Alexa
Google Home
Tuya
- Focal length
3,6 mm
- Max. viewing angle hor.
86°
- Vertical viewing angle
46°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
20 m
- Used at
Indoors
Outdoors
- Type
microSD card (up to 128 GB)
- Width
210 mm
- Height
130 mm
- Depth
80 mm
- Dim
(W x H x D) 210 x 130 x 80 mm
- Weight
500 g
- Factory colour
White
IP65
- Signal standard
IP
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2380480 Sygonix PTZ WLAN SY-4760960 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions 2380480 Sygonix PTZ WLAN SY-4760960 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions 2380480 Sygonix PTZ WLAN SY-4760960 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p
Warranty Terms
Warranty Terms 2380480 Sygonix PTZ WLAN SY-4760960 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p
Description
Monitor and protect
From holidays, from work or during weekend trips: If you want to make sure that everything is in order at home, the Sygonix PTZ WLAN camera helps you: Thanks to the Internet and via smartphone, you can create real-time videos as well as recordings of house, apartment and garden or other sensitive areas. The camera detects motion in the field of view with its infrared LEDs, automatically follows the corresponding object and sends a push message to the owner in case of cases. This allows you to track and record the activity on-site in real time on your smartphone.
Everything in view even at night
Six white LEDs enable screen shots in color even at night. For a complete all-round view, the camera can be rotated by 355° degrees and tilted by 90°. In addition, a bi-directional microphone simultaneously transmits the corresponding sound from different directions. For internal storage of the videos, a micro SD card up to a maximum size of 128 GB can be used. The camera is weather-proof according to IP65 and supports Amazon Alexa and Google Home. Screws and wall plugs for indoor or outdoor installation are included in the delivery.
This text is machine translated.
Features
- 4 IR LEDs
- 6 white LEDs
- Two way audio
- Auto tracking
- Micro SD card (up to 128 GB)
- Push notification for motion detection
- View real-time video, real-time recording, and playback video via smartphone
- Take screenshots via mobile app
- Supports Amazon Alexa and Google Home
- IP65
Scope of delivery
- Camera
- 3x Screws
- 3x Dowels
- Power adapter
- User manual















