
Number
Total (€ 77.30 / piece)
€ 77.30
plus VAT.
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;1296 x 2304 p;AosuC9C;AOS-C9C0.WAEU01000Outdoors
- 100% wireless, solar powered
- 2K 3MP resolution for clear details
- 360° panorama monitoring without blind zones
- Intelligent identity recognition and automatic tracking
- Advanced color night vision
Technical specifications
- Resolution: 2304*1296, 15FPS
- Viewing angle: 100°*83°*45°
- WLAN frequency 2.4 GHz and BLE
- Open space Wi-Fi signal range 240 meters
- 2-way communication distance:6 m.
- Rechargeable battery capacity 5000 mAh
- Charging connection USB-C
- Solar Panel 2 W
- Memory TF memory card memory + Cloud memory
- Memory card type: Fast32, exFAT (from 128 MB to 512 GB)
- Intelligent recording: 60 seconds
- Energy-saving recording; 20 seconds
- Alarm: Sound and light
- Lumens: 180
- NPT support: Yes
- Dim: 22*16*13.5 cm
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Pan-tilt function
Identity recognition
Vehicle recognition
2-way communication
Microphone
Speaker
White spotlight
Battery-powered
Show more
- Camera type
Rotatable/tilting camera
- Power supply
Mains
- Resolution (max.)
1296 x 2304 p
Alexa
Google Home
- Viewing angle
360°
- App compatibility
Yes
- Transfer type
Wi-Fi
- IR range (max.)
8 m
- Used at
Outdoors
- Type
SD card
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558045 Aosu C9C AOS-C9C0.WAEU01000 Wi-Fi IP CCTV camera 1296 x 2304 p
Description
100% wireless solar power - clean energy, always active
This outdoor surveillance camera is equipped with an integrated solar panel and a 5000 mAh rechargeable battery. It provides for a reliable, clean power supply and enables a wireless, easy installation - always ready to use!
2K 3MP resolution for clear details
The AOSU outdoor surveillance camera delivers pin-sharp images in impressive 2K-3MP resolution. With the 6-fold Zoom you get excellent details - perfect for the house security and the monitoring of large outdoor areas.
360° panorama monitoring without blind zones
With this solar-powered all-in-one camera you can keep everything in view! The 360° all-round view monitors every angle of your property - without blind angles. You can control the camera flexibly in all directions with the AOSU-APP - maximum security without compromises!
Intelligent identity recognition and automatic tracking
Thanks to PIR sensor and smart algorithms, this outdoor security camera reliably detects persons and differentiates them from other movements, which minimizes false alarms. If someone is detected, the camera follows automatically – no intruder remains unnoticed!
Smart notification can be set flexibly
When events are detected, you can customize the notifications in the AOSU APP – depending on the type of alarm, such as motion, presence or human form. Decide for yourself whether you want to receive short or detailed messages.
Easy to install - Ready in 2 minutes
This solar surveillance camera is easy to install and saves a lot of time compared to conventional, separate solar modules. Simply drill four holes, attach the camera with four screws - and you're done! No complicated cabling, no effort.
Advanced color night vision
The solar-powered outdoor surveillance camera has 4 integrated 180 lumen LED lights and an infrared mode. Even in darkness you can recognize number plates from a distance of up to 10 meters - for clear view, no matter of what light!
We promise you golden service
AOSU not only offers reliable security, but also first-class service. We promise you a pleasant, worry-free shopping experience and answer your questions 24/24/7 without delay. How long does a surveillance camera last? Test AOSU and find the answer!
This text is machine translated.
This outdoor surveillance camera is equipped with an integrated solar panel and a 5000 mAh rechargeable battery. It provides for a reliable, clean power supply and enables a wireless, easy installation - always ready to use!
2K 3MP resolution for clear details
The AOSU outdoor surveillance camera delivers pin-sharp images in impressive 2K-3MP resolution. With the 6-fold Zoom you get excellent details - perfect for the house security and the monitoring of large outdoor areas.
360° panorama monitoring without blind zones
With this solar-powered all-in-one camera you can keep everything in view! The 360° all-round view monitors every angle of your property - without blind angles. You can control the camera flexibly in all directions with the AOSU-APP - maximum security without compromises!
Intelligent identity recognition and automatic tracking
Thanks to PIR sensor and smart algorithms, this outdoor security camera reliably detects persons and differentiates them from other movements, which minimizes false alarms. If someone is detected, the camera follows automatically – no intruder remains unnoticed!
Smart notification can be set flexibly
When events are detected, you can customize the notifications in the AOSU APP – depending on the type of alarm, such as motion, presence or human form. Decide for yourself whether you want to receive short or detailed messages.
Easy to install - Ready in 2 minutes
This solar surveillance camera is easy to install and saves a lot of time compared to conventional, separate solar modules. Simply drill four holes, attach the camera with four screws - and you're done! No complicated cabling, no effort.
Advanced color night vision
The solar-powered outdoor surveillance camera has 4 integrated 180 lumen LED lights and an infrared mode. Even in darkness you can recognize number plates from a distance of up to 10 meters - for clear view, no matter of what light!
We promise you golden service
AOSU not only offers reliable security, but also first-class service. We promise you a pleasant, worry-free shopping experience and answer your questions 24/24/7 without delay. How long does a surveillance camera last? Test AOSU and find the answer!
This text is machine translated.
Scope of delivery
- Camera
- Solar panel
- Type-C cable
- Power adapter
- User manual.
Hints
Memory card not included
System requirements
- IOS, Android


































