
Number
Highlights & Details
Wi-Fi IP-Dome camera;1920 x 1080 p;IMOUTurret Outdoor Cam;IM-IPC-T26EP-0280B-imouOutdoors
- 1080P FHD video;
- Cloud service
- Human recognition
Technical specifications
- Angle of view 135° (D)
- Video compression : H.264/H.264
- Frame rate: Up to 25/30fps
- Digital zoom
- Operating temperature: -30 °C - +60 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
ONVIF support
2-way communication
Speaker
Microphone
White spotlight
- Camera type
Dome camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
114°
- Vertical viewing angle
59°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
145 mm
- Height
102.2 mm
- Depth
145 mm
- (Ø)
109.9 mm
- Dim
(Ø x H) 109.9 mm x 102.2 mm
- Weight
700 g
- Enclosure material
Metal
Plastic
- Factory colour
Multicolour
IP67
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2330852 IMOU Turret Outdoor Cam IM-IPC-T26EP-0280B-imou Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2330852 IMOU Turret Outdoor Cam IM-IPC-T26EP-0280B-imou Wi-Fi IP CCTV camera 1920 x 1080 p
Description
This text is machine translated.
Features
- Active deterrent
- Wi-Fi connection
- Micro SD card slot (up to 256 GB)
- Imou app
- integrated spotlight
- Siren 110 dB
- movement detection
- configurable zones
- 2-way audio.
Scope of delivery
- Camera
- Power supply unit
- Screw
- Waterproof connector
- Mounting plate
- Quick guide.
Hints
System requirements
- IOS, Android










