
Number
Wi-Fi IP-Rotatable/tilting camera;3840 x 2160 p;Reolink;Trackmix Series W760Outdoors
Highlights & Details
- 8 megapixel 4K UHD resolution
- Wide-angle and telephoto lens
- Dual lens – dual view – dual tracking
- Automatic pan/tilt to track and zoom in on moving objects
- Dual band WLAN
- Intelligent detection of people, vehicles and pets
- Real-time motion detection and notifications
- Night view in color and black & white
- Time lapse video recording
Technical specifications
- Video resolution: Standard: 3840 x 2160 (8.0 megapixels) at 25 frames/sec.
- Video format: H.264, H.265
- Field of view: Horizontal 104° - 38°, vertical 60° - 21°
- Zoom 6 x Hybrid Zoom
- IR LED: 2 piece / 850 nm
- Spotlight: 2 pieces, 6500K, 450 lumens
- DC CURRENT DC 12 V.
- Ethernet 1 × 10/100 M RJ45
- Operating frequency 2.4 GHz / 5 GHz
- Swivel & tilt: Pan: 355°, tilt: 0°~90°
- Swivel speed 2.5° ~ 90°/sec. (adjustable)
- Incline speed: 1.5° ~ 60°/sec. (adjustable)
- Working temperature: -10°C to +55°C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Pan-tilt-zoom
White spotlight
Identity recognition
Vehicle recognition
Pet recognition
Show more
- Camera type
Rotatable/tilting camera
- Resolution (max.)
3840 x 2160 p
- Sensor size
8.5 mm (1/3")
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
- Focal length
2,8 mm
8 mm
- Max. viewing angle hor.
104°
- Vertical viewing angle
60°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
15 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
110 mm
- Height
228 mm
- Depth
147 mm
- Dim
(W x H x D) 110 x 228 x 147 mm
- Weight
1.21 kg
- F-numbers
F1.6
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049103 Reolink Trackmix Series W760 Wi-Fi IP CCTV camera 3840 x 2160 p
Description
The combined telephoto lens and the 360° wide-angle PT lens enable automatic tracking and 6 times hybrid zoom for accurate detection and focusing of the target object. You can see an extra-wide overview and a very clear close-up on one screen at the same time.
The wide angle lens has a horizontal viewing angle of 104°-38° and a vertical viewing angle of 60°-21°. The camera with movement tracking can pivot 355° and tilt 90° and captures the object at a distance of 15 meters during the day and at night, in order to enable a all-round monitoring.
WAS means Dual tracking?
Dual tracking refers to the two possibilities with which a TrackMix camera pursues an object simultaneously in the wide-angle and in the close-up view.
In the wide-angle view, which is captured by the wide-angle lens of the camera, the camera rotates and tilts to keep the detected objects in their field of view. In the close-up shot created by the interaction of the two camera lenses, the camera zooms on the target object, which is located in the field of view of the camera, in order to accurately track its movement.
TrackMix uses advanced technologies to restore the details and sharpness in the zoomed in picture and to optimize the picture quality. This allows you to capture the entire situation and multiple details at the same time without having to rotate, tilt or zoom the camera manually.
The Reolink Trackmix series W760 distinguishes people, vehicles and pets (beta)* from other objects through its intelligent recognition. With the built-in microphone and loudspeaker, calls can be made in real time with the person recognized by the camera.
Equipped with two IR LEDs and two spotlights, the Track Mix Series W760 Mix offers night vision in full color and black and white up to 15 meters to implement a wide range of requirements to recognize sharply in darkness and to provide a better sense of security.
The dual band WLAN technology of the camera allows the connection via the 5 GHz and 2.4 GHz frequency band. The use of the 5 GHz frequency offers a smooth live view with a higher data rate and improved anti-interference capability, while the 2.4 GHz frequency band can be used for transmission over larger distances. The dual band functionality makes possible a flexible selection and an easy installation. The camera also has 2T2R MIMO antennas for optimum signal quality.
With this model, you can record time lapse videos. In this way, you can, for example, capture the formation of snow in your garden, follow the entire construction process in minutes or record the beautiful view from sunrise to sunset.
* Note: This feature is not available when the camera is connected to an NVR. ONLY the wide-angle view supports the time lapse.
This intelligent IP camera supports 24/7 continuous recording, motion-controlled or planned recording. All videos can be stored on microSD card up to 256 GB (separately available), Reolink NVR or FTP server.
If the videos are to be stored for a longer period of time or several cameras are to be managed centrally, compatible Reolink NVR are recommended.
The Reolink app/client are user-friendly software that allows local or remote access to IP cameras and NVRs via mobile devices or PCs. In this way, monitoring and live streaming are possible anytime and from anywhere.
Automatic tracking and alerts in real time
When the camera detects a suspicious situation, it sends a live alert to the device and collects more detailed information with automatic tracking video for fast response.
Live and Dual View
Live view of the event with full view and close-up on the same screen. Simple and intuitive.
Simple and intelligent playback
The saved videos can be played back, filtered by recognition types and controlled via the timeline to quickly find what WAS is desired.
User-defined movement zone
The motion zone can be adjusted individually. You can hide areas where the camera should not detect movement.
The Reolink Trackmix Series W760 camera can be operated via Google Assistant via voice control*. The live transmission of the camera can then be done via Google Nest hub or a chromecast-enabled television.
* Note: This feature is not available when the camera is connected to an NVR. ONLY the wide-angle view supports Google Assistant.
The durable housing enables the camera to withstand harsh weather conditions such as high temperatures, high humidity and cold and to ensure a permanent performance.
This text is machine translated.
Features
- Day/night mode: IR-cut filter with automatic switching
- Infrared night vision: Up to 15 meters (LED: 2 pieces / 850 nm)
- Colour night vision: Spotlight: 2 pieces, 6500K, 450 lumens
- Audio: Two-way audio, integrated microphone and speakers
- Current: DC current input
- Reset: Reset button
- Ethernet 1 × 10/100 M RJ45
- Stores: MicroSD card slot (Max. 256 GB
- Audio: Built-in microphone and speaker
- WLAN-SECURITY WPA/WPA2
- Auto-tracking: Supported. Pan / tilt to automatically track and zoom to a moving object.
- Browser: Edge, Chrome, Firefox, Safari
- Operating system: Windows, Mac OS, iOS, Android
- Smart alarms: Motion detection, personal detection, vehicle detection, pet detection (Beta)*
- Recording mode: Motion recording (standard), 24/7 recording, recording according to schedule
- Tracking method: Digital tracking, pan and tilt tracking first, digital tracking first
- PROTOCOL & STANDARD: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account & 19 user accounts), supports up to 12 simultaneous video streams (10 × Substream & 2 × Mainstream)
- Smart home Google assistant
- Weather resistance IP65
Scope of delivery
- Reolink Trackmix Series W760 surveillance camera
- Network cable
- Mains adapter
- Extension cable 4.5 meter
- Quick guide
- Packet with screws
- Waterproof case for network connection
- Hole pattern for installation
- Video surveillance stickers











