
Number
GSM IP-Bullet camera;2560 x 1440 p;ReolinkNetzwerkkamera;Go Series G330Outdoors
Highlights & Details
- 2K 4 MP Super HD resolution
- 4G mobile phone network
- 100% wireless, battery operated
- Battery and solar operation
- Passenger and vehicle detection
- Weather-protected IP65
- Live view via Reolink app/client
Technical specifications
- Video resolution 2560 x 1440 (4.0 megapixels) at 15 fps
- Video format H.265
- IR LED: 6 pieces / 14 mil / 850 nm
- PIR detection range: Adjustable motion detection up to 10 m.
- PIR detection angle 120° horizontal
- Frequency bands:
- EUROPE: LTE FDD: B1/B3/B5/B7/B8/B20, WCDMA: B1/B5/B8
- USA: LTE FDD: B2/B4/B12, WCDMA: B2/B4/B5
- AUSTRALIA: LTE FDD: B1/B2/B3/B4/B5/B7/B8/B28, LTE TDD: B40, WCDMA: B1/B2/B5/B8
- Transmission data:
- LTE FDD Max. Max. 10 Mbps (DL) 5 Mbps (UL), LTE TDD: Max Max. 8.96 Mbps (DL) 3.1 Mbps (UL), HSPA+: Max. Max. 42 Mbps (DL) 5.76 Mbps (UL), UMTS: Max. 384 Kbps (DL), Max. 384 Kbps (UL)
- Battery: 7800 mAh rechargeable battery (battery life varies according to settings, conditions of use and ambient temperature)
- DC current: Supports charging with 5 V/2 A mains adapter
- Operating temperature -10 to + 55 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
Battery-powered
IR LEDs
2-way communication
Speaker
Microphone
Identity recognition
Vehicle recognition
Motion detector
- Camera type
Bullet camera
- Power supply
Rechargeable battery
- Resolution (max.)
2560 x 1440 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Max. viewing angle hor.
125°
- Vertical viewing angle
105°
- Vertical viewing angle
55°
- App compatibility
Yes
- Transfer type
GSM
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Depth
194 mm
- (Ø)
75 mm
- Dim
(Ø x D) 75 mm x 194 mm
- Weight
450 g
- Enclosure material
Metal
Aluminium
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3058938 Reolink Netzwerkkamera Go Series G330 GSM IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3058938 Reolink Netzwerkkamera Go Series G330 GSM IP CCTV camera 2560 x 1440 p
Description
With its new integrated technology, the Reolink Go Series G330 offers reliable identification of people and vehicles, reducing false alarms.
The Reolink Go Series G330 records sharp and clear live pictures and videos in 2K 4 MP Super HD. So you don't have to worry about blurred shots anymore. With the advanced CMOS-sensor the Reolink Go series G330 captures the smallest details even under poor light conditions (up to 10 m).
An intercom function is possible with the integrated microphone and loudspeaker. Talk to your loved ones, warn uninvited guests and scare away unwanted visitors wherever you are.
Frequent replacement of batteries is no longer necessary! The Reolink Go Series G330 is equipped with a battery that can be recharged quickly. A complete recharge enables a long running time. The battery is charged continuously with solar current with the Go Series G330 camera and the weather-proof solar panel 2 from Reolink can be connected via a USB cable. Uninterrupted power supply means uninterrupted protection.
* The solar panel 2 is sold separately and ONLY works with Reolink battery powered cameras.
The Reolink Go Plus records motion events and stores them on a microSD card (up to 128 GB). With the chargeable Reolink cloud, they are automatically uploaded without fear of losing local storage.
The smart PIR motion sensor operates reliably and generates almost no false alarms. With motion detection, you receive push messages via APP, email messages and sound alarms. You can also create individual alarm announcements. For some areas, you have the option to activate or deactivate the alarm. Simply mark a zone and no alarms will be received from this area.
E-mail: E-mail snapshots of motion events
APP: Send push notifications to your mobile device
Siren: An alarm sounds automatically or remotely when a person or car is detected.
You can also customize them with your own voice message.
As soon as you access the Reolink Go series G330, the camera is switched on immediately for live view. Via the Reolink APP / client you can see in real-time, whether at your home, in the office, on the farm etc. everything is in order.
The time-lapse function is a technique that allows slow and complex processes such as flower flowering, sunrise, city life or building to be recorded and reproduced in a short time.
The metal and aluminum housing makes the camera waterproof and robust. It works perfectly both inside and outside of buildings, even under difficult weather conditions.
- A nano-SIM card with suitable data tariff is required separately. -
This text is machine translated.
Features
- Audio: Two-way audio with high-quality speaker and microphone
- Intelligent alarms: PIR/personal/vehicle detection
- Audio alarm: Individual alarm messages
- Recording: Motion-activated alarms
- Other alarms: Real-time alerts in the form of e-mails & push messages
- 3G/4G bandwidth
- Solar current: Supports charging with Reolink solar panel 2
- Local storage: Supports Micro SD card of up to 128 GB
- Cloud: Supports Reolink cloud (available in selected countries)
- Weather resistance: Weather-proof IP65
Scope of delivery
- Reolink Go Series G330 camera and battery
- Protective cover
- USB-Type-C® charging cable
- Quick guide
- Needle for resetting
- Safety holder
- Packet with screws
- Hole pattern for installation
- Video surveillance stickers













