
Number
Wi-Fi IP-Rotatable/tilting camera;2880 x 1616 p;Reolink;Argus Series B430Outdoors
Highlights & Details
- 5 MP resolution (2880X1616) for clear images and videos
- With swivel and tilt function
- Colour Night Vision - Night view in color
- Precise detection of people and vehicles
- Intelligent PIR-sensor for relevant alarms
- Dual band WLAN with 2.4 GHz and 5 GHz
- Easy and flexible installation without cables
- Environmentally friendly with a rechargeable battery
- Power supply possible via Reolink solar panel 2
- Weather-proof (IP64) for use in any weather
Technical specifications
- Video resolution 2880 x 1616 (5 megapixels) @15 fps
- Video format, H.264
- IR LED: 2 x / 1.2 W / 850 nm
- Night vision in color: Spotlight: 2 pieces / 2.4 W / 6500K
- PIR sensor distance: Adjustable up to 10 m.
- PIR detection angle 120° horizontal
- PT Angle (max.): Swivel: 355°, tilt: 140°
- Operating frequency 2.4 GHz / 5 GHz
- WLAN IEEE 802.11b/g/n
- Battery: 3.6 V 6000 mAh rechargeable battery (battery life varies according to settings, conditions of use and ambient temperature)
- Power connection: USB type C®
- DC current: Supports charging with 5 V/2 A mains adapter
- Operating temperature -10 to + 55 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Vehicle recognition
White spotlight
Pan-tilt function
Battery-powered
Show more
- Camera type
Rotatable/tilting camera
- Power supply
Rechargeable battery
- Resolution (max.)
2880 x 1616 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
90°
- Vertical viewing angle
47°
- Vertical viewing angle
110°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Height
122 mm
- (Ø)
98 mm
- Dim
(Ø x H) 98 mm x 122 mm
- Weight
477 g
- F-numbers
F1.6
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3049096 Reolink Argus Series B430 Wi-Fi IP CCTV camera 2880 x 1616 p
User & Safety Instructions
User & Safety Instructions 3049096 Reolink Argus Series B430 Wi-Fi IP CCTV camera 2880 x 1616 p
Description
The camera offers an impressive resolution of 5 MP, which enables you to monitor large areas with just one camera. This provides for a clear picture quality and a smooth live display experience. Infrared LEDs provide excellent image quality of recordings in the dark. The Argus B430 is especially suitable for outdoor areas, in which the lighting is not optimum. One of the most important features of the Argus B430 is its color night vision function. In this way, clear and colorful pictures are delivered even in dark. This camera sees to it that no details are missed even at night.
With support for dual band WLAN (5 GHz / 2.4 GHz) the surveillance camera offers a faster and more reliable connection for the real-time view. By switching between the two bands, the best network performance is achieved in different environments.
The Reolink Argus B430 possesses advanced functions for identifying people and vehicles. Thanks to intelligent technology, the camera analyzes the shape of persons and vehicles and sends precise warnings when needed and thus reduces false alarms caused by irrelevant movements of objects. It can be used to specify the areas in which motion is detected and to exclude zones where no notification is to be given.
The surveillance camera sends notifications when a suspicious activity is detected. In this case, either an email with a snapshot or a push notification is sent. The recordings can be stored locally on a micro-SD card (up to 128 GB). If there is not enough space, you can store the recordings in the Reolink cloud.
The Argus B430 features a built-in microphone and loudspeaker that makes it very convenient to communicate with people in front of the camera and in real time. Whether you want to welcome friends or warn unwanted guests - with this function you can interact anytime and anywhere.
The Argus B430 can be operated either with a battery (not removable) or with solar energy. This flexibility allows the camera to be configured to meet the individual needs of the user. You no longer need to worry about changing the battery or charging it frequently. The battery remains charged continuously with the Reolink solar panel 2 (separately available).
The camera can create impressive time-lapse videos. Long events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be followed in real time. The Argus B430 series time-lapse function allows you to observe, record and share such events in minutes or seconds.
You can call up the live view and operate the camera via the free Reolink app on the smartphone or via the Reolink client on the computer. The reolink camera is also compatible with Google Assistant. Similarly, you can view the live stream via your Google Nest hub or make-up-capable television.
The robust housing of this modern IP camera is weatherproof and is suitable for Ideal use in indoor and outdoor areas, regardless of the weather conditions. Simply follow the installation instructions for optimal weather protection.
This text is machine translated.
Features
- Infrared night vision, night vision in color
- Day/night: IR-blocking filter, automatically switchable
- Audio: Two-way audio with built-in microphone and speaker
- Intelligent alarm: PIR+AI: PIR detection, identity recognition, vehicle detection, pet detection
- Recording: Motion-controlled recording
- Alerts: Instant e-mail alerts and push notifications
- WLAN-SECURITY WPA-PSK, WPA2-PSK
- Protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
- Maximum user access: 1 admin users, supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Voice control Google assistant
- Solar power: Supports charging with Reolink solar panel
- Local Storage: Supports up to 128 GB micro-SD cards
- Cloud storage: Supports Reolink cloud (available in some countries only)
- Weatherproof: IP64 weather-proof
Scope of delivery
- Reolink Argus series B430 surveillance camera
- Antenna
- USB cable
- Camera holder
- Hook-and-loop fastener
- Quick guide
- Fixings
- Needle for resetting
- Hole pattern for installation.






















