
Number
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;2560 x 1440 p;FoscamB4;B4Outdoors
- High-resolution 2K video by day and nightPIR detection of peopleAlmost 360° viewing angleRechargeable battery and solar operationNight view in color
Technical specifications
- Display resolution 2560 x 1440 (4.0 Megapixel) Image frequency: 2K 20fpsVideo: Image compression: H.264 2K resolution (2560*1440) 20 fps, VGA resolution (640 x 360) Digital Zoom 6 × digital zoom 355° Vertical: 90° PIR sensor distance: Adjustable up to 8 m.PIR detection angle 105° horizontal Spotlight: Colour temperature 6500 KBattery: 5000 mAh rechargeable battery (battery life depends on settings, usage and temperature)3 W solar module DC-power DC 5 V / 1 A USB-power supply (not standard)Operating temperature: -20 °C ~ 60 °C
- Product type
CCTV camera
- CCTV features
Pan-tilt-zoom
Solar panel
Identity recognition
IR LEDs
Battery-powered
2-way communication
White spotlight
Speaker
Microphone
Saves footage on SD card
- Camera type
Rotatable/tilting camera
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Alexa
Google Home
Manufacturer-specific
- Focal length
3 mm
- Max. viewing angle hor.
98°
- Vertical viewing angle
51°
- Vertical viewing angle
113.5°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
185.9 mm
- Height
142 mm
- Depth
212.1 mm
- Dim
(W x H x D) 185.9 x 142 x 212.1 mm
- Weight
770 g
- F-numbers
F2.0
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2798026 Foscam B4 B4 Wi-Fi IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 2798026 Foscam B4 B4 Wi-Fi IP CCTV camera 2560 x 1440 p
Description
This text is machine translated.
Features
- With swivel and tilt functionIncl. Highly efficient solar panelStream: Dual-streamMirror image: Turn and mirror Digital Zoom 6× digital zoom Infrared mode: Automatic / color night / night vision Visibility at night: With 4 headlights and 4 IR LEDs, night vision range up to 10 m.Audio: Input / output: Full duplex two-way audioWLAN SECURITY WPA, WPA2 Remote access P2P Network protocol: IP, TCP, UDPOperating system: Microsoft Windows (Foscam VMS), Mac OS (Foscam VMS), Android (Foscam APP), IOS (Foscam APP) Intelligent alarm: PIR detection / people detectionUser accounts: Three levels of the user role Storage: Supports max. 256 GB micro SD card, Foscam cloud memory Data protection block: Yes Firewall: Supports IP filtering Reset: Reset button is available Intelligent Wizard: Supports Alexa, Google assistantWatertight: (IP65)
Scope of delivery
- Foscam B4 camera
- Solar panel
- Type-C USB cable
- Screw set (for camera)
- Camera mounting bracket
- Set of screws (for solar bracket):_solar mounting bracket
- User manual.











