
Number
Highlights & Details
GSM, LAN, Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;Dahua TechnologyPicoo A2, DH-P5AE-PV-4G;DH-SD-P5AE-PV-4G-EAU-0400BOutdoors
- 5 MP (2880 x 1620) resolution
- H.265+/H.265 video compression: Reduces bandwidth and storage space
- With swivel and tilt function
- Person and vehicle detection: Accurate and fast notification
- Intelligent tracking: Automatic tracking of moving objects
- Two-way audio: Built-in speaker and microphone for direct communication
- Colour and infrared night vision: Up to 30 meters clear night vision
- Integrated alarm siren to deter unwanted visitors
- Network Connection: Supports both Wi-Fi and wired network connections
- Recording events on micro SD card up to 256 GB (not included)
- Free Dahua APP (iOS & Android)
Technical specifications
- Smart H.265+, H.265, Smart H.264+
- Electronic shutter speed: Auto/manual 1/25 s–1/100.000 s.
- Swivel and tilt: 0° - 350° - swivel / -5 - 80° - tilt
- Video compression: H.265
- Night vision: Colour night vision: Up to 30 meters (2 white LEDs), B/W night vision: Up to 30 meters (2 IR LEDs)
- Frame rate: Up to 25/30 fps
- Bit rate: H264: 64 - 8192 kbit/s, H265: 25 - 6400 kbit/s.
- Image rotation 0°/180°
- Audio compression: G.711a
- Network connection: 4G / LTE
- FREQUENCY BANDS: EU LTE-FDD: B1/B3/B5/B7/B8/B20/B28; LA LTE-FDD: B2/B3/B4/B5/B7/B8/B28/B66
- Power supply 12 V/DC, 1 A
- Power consumption: Base: 3 W, max. 9 W (lighting + PTZ)
- Operating temperature -30 °C - +55 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
Identity recognition
Vehicle recognition
IR LEDs
Sounder
- Camera type
Rotatable/tilting camera
- Power supply
12 V / DC
- Resolution (max.)
2880 x 1620 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
81°
- Vertical viewing angle
48°
- Vertical viewing angle
94°
- App compatibility
Yes
- Transfer type
GSM
LAN
Wi-Fi
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Height
140.5 mm
- (Ø)
111 mm
- Dim
(Ø x H) 111 mm x 140.5 mm
- Weight
500 g
- F-numbers
F1.6
- Factory colour
White
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436413 Dahua Technology Picoo A2, DH-P5AE-PV-4G DH-SD-P5AE-PV-4G-EAU-0400B GSM, LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
User & Safety Instructions
User & Safety Instructions 3436413 Dahua Technology Picoo A2, DH-P5AE-PV-4G DH-SD-P5AE-PV-4G-EAU-0400B GSM, LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
Description
The integrated, smart LED spotlights ensure that you get clear and colored pictures even in total darkness so that you do not miss any important details even at night. In addition, the IR-night view enables a reliable monitoring in the dark at a distance of up to 30 meters.
Its innovative features such as AI-assisted detection of people and vehicles with automatic tracking provide a reliable and smart protection for your home. The Dahua Pico A2 also offers you the option of setting up an automatic patrol, with which the camera automatically covers and monitors the most important areas of your property.
Thanks to the built-in LTE / 4G module, the camera can be used wherever you have no network up till now. For instance, the camera can keep an eye on your horses on the land or on your farm. The Pico A2 4G camera relies on the latest H.265 coding, which saves data consumption in your home network, with constant and high image transmission quality.
Additional security is provided by the integrated sound and light alarm functions, which you can control manually via the APP or set to automatic triggering. With the free Dahua APP you get immediate notifications when unexpected events occur. The 2-way audio technology enables you to communicate with the visitors from a distance or to deter the uninvited guests.
With the IP66 certification the camera is extremely robust and withstands even snow and heavy rain, which provides a long-life safety for your home.
- A SIM card with the appropriate data plan is required separately. -
Similar to your mobile phone, the surveillance camera needs a SIM card with a data plan to transfer video signals over the 3G/4G network.
This text is machine translated.
Features
- Pico A2 (DH-P5AE-PV-4G) model
- Day/Night: Auto (ICR)/Color/B/W.
- Audio: Two-way audio with built-in speaker and microphone
- Siren: Yes
- Motion detection: Yes
- Person recognition: Yes
- Vehicle recognition: Yes
- Smart tracking: Yes
- Abnormal noise detection: Yes
- APP support: Free APP DMSS
- Storage options: Micro SD card with up to 256 GB
- Configurable areas: Yes
- APP-support: DMSS, Smart PSS Lite
- Supported platforms: IOS, Android.
Scope of delivery
- Dahua Pico A2 5 MP 4G surveillance camera
- Mains adapter
- Waterproof covering
- Quick guide
- Packet with screws
- Hole pattern for installation
- Legal information




















