
Number
Highlights & Details
Bluetooth®, Wi-Fi IP-Bullet camera;Dahua TechnologyDH-KIT/BF4CA-XL/M0508;DH-KIT/BF4CA-XL/M0508Outdoors
- 4 MP (2560 x 1440) resolution with 1/3" CMOS image sensor
- Dual band WLAN 2.4 and 5 GHz with Wi-Fi 6 technology
- AOV (always-on-video) – function for 24/7 shots
- 100% wireless - integrated 10000 mAh Li-ion battery and solar panel (8 W)
- Smart night vision with IR and color
- Night vision - up to 20 meters
- KI-supported detection of persons and vehicles
- Active deterrent with flashlight and siren
- Two-way audio for real-time communication
- Easy installation and use via the Dahua DMSS APP
- Micro SD card up to 512 GB (not included)
- Weather-proof according to IP66
- This text is machine translated.
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Alarm sensors
Vehicle recognition
Battery-powered
Motion detector
IR LEDs
Speaker
Microphone
Identity recognition
Show more
- Camera type
Bullet camera
- Power supply
5 V / DC
Rechargeable battery
Built-in rechargeable battery
Li-ion rechargeable battery
Solar cell
USB-C®
- Sensor type
CMOS
Manufacturer-specific
- Focal length
2,1 mm
- App compatibility
Yes
- Transfer type
Bluetooth®
Wi-Fi
- Wi-Fi standard
IEEE802.11ax
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Factory colour
Black
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3553312 Dahua Technology DH-KIT/BF4CA-XL/M0508 DH-KIT/BF4CA-XL/M0508 Bluetooth®, Wi-Fi IP CCTV camera
User & Safety Instructions
User & Safety Instructions 3553312 Dahua Technology DH-KIT/BF4CA-XL/M0508 DH-KIT/BF4CA-XL/M0508 Bluetooth®, Wi-Fi IP CCTV camera
Description
Scope of delivery
- 1 x Dahua Apollo Bullet C1 (black)
- 1 x solar panel (8 W)
- 1 x power cable
- 2 x mounting template
- 2 x Screw sets
- 2 x wall mount
- 1 x quick start instructions
- 1 x legal notices







