
Number
Technical specifications
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Battery-powered
IR LEDs
Speaker
Microphone
Identity recognition
Sounder
Solar panel
Show more
- Camera type
Bullet camera
- Power supply
Rechargeable battery
Solar cell
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
2,1 mm
- Max. viewing angle hor.
123°
- Vertical viewing angle
66°
- Vertical viewing angle
145°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- IR range (max.)
20 m
- Used at
Fixed
Outdoors
- Type
microSD card (up to 512 GB)
- Width
65 mm
- Height
65 mm
- Depth
186.5 mm
- Dim
(W x H x D) 65 x 65 x 186.5 mm
- Weight
330 g
- Enclosure material
Plastic
- Factory colour
Black
IP66
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3593706 Dahua Technology Apollo Bullet C1 DH-BF8CA-XL/M0508 Wi-Fi IP CCTV camera set 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3593706 Dahua Technology Apollo Bullet C1 DH-BF8CA-XL/M0508 Wi-Fi IP CCTV camera set 3840 x 2160 p









