
Number
Highlights & Details
LAN, Wi-Fi IP-Dome camera;2880 x 1620 p;Dahua TechnologyA1, DH-T5A-PV;DH-IPC-T5AP-PV-0360B-EUROutdoors
- 5 MP (2880 x 1620) resolution
- H.265 video compression: Reduces bandwidth and storage space
- Person-recognition: Precise and fast notification
- Vehicle recognition
- Network: 2.4 GHz and RJ-45 LAN connection
- Colour and IR night vision: Up to 30 meters clear night vision
- Flexible storage options: Micro SD card up to 256 GB (not included), NVR
- Bluetooth pairing function - easy and quick start-up
- Free Dahua APP (iOS & Android)
- IP67 weather-resistant
Technical specifications
- VIDEO COMPRESSION: H.264B; H.264; H.264H; H.265
- Min Illumination: 0.007 lx at F1.6 (color, 30 IRE), 0.0007 lx at F1.6 (B/W, 30 IRE) 0 lx (lighting on)
- Frame rate: Up to 25/30 fps
- Bit rate: H.264: 32kbps ~ 4096kbps, H.265: 32kbps ~ 4096kbps
- Image rotation 0°/180°
- Audio compression: G.711a; G.711Mu; PCM
- Network connection 2.4 GHz WLAN Wi-Fi 6, RJ45 (LAN)
- WLAN IEEE 802.11b/g/n 2.4–2.4835 GHz, 2.4 G, EIRP≤20 dBm
- Power supply: DC 12 V
- Power consumption: Base 2.1 W, max. 7.1 W (H.265 + warm light on + tone and light alarm)
- Operating temperature: -40°C - +60°C
- Product type
CCTV camera
- CCTV features
2-way communication
Microphone
Speaker
IR LEDs
ONVIF support
Identity recognition
Vehicle recognition
Saves footage on SD card
- Camera type
Dome camera
- Power supply
12 V / DC
- Resolution (max.)
2880 x 1620 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
3,6 mm
- Max. viewing angle hor.
89°
- Vertical viewing angle
48°
- Vertical viewing angle
104°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Height
102.2 mm
- (Ø)
109.9 mm
- Dim
(Ø x H) 109.9 mm x 102.2 mm
- Weight
320 g
- F-numbers
F1.6
- Enclosure material
Aluminium/PVC
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436419 Dahua Technology A1, DH-T5A-PV DH-IPC-T5AP-PV-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
User & Safety Instructions
User & Safety Instructions 3436419 Dahua Technology A1, DH-T5A-PV DH-IPC-T5AP-PV-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
Description
The intelligent night vision function with infrared and LED lighting delivers a clear and colorful picture even in complete darkness so that you do not miss any important details also at night.
The Dahua Turret A1 surveillance camera is equipped with innovative features, including AI-assisted detection of people and vehicles that provide reliable and intelligent protection.
Thanks to the free Dahua APP, you get a push notification immediately, if something unexpected happens - thanks to the integrated microphone you can not only see from a distance via APP, but also hear WAS happens in your home.
The Turret A1 camera uses the latest H.265 coding, which reduces the data consumption in the home network, while the picture and sound quality remains constantly high. This enables efficient use of the network and easy archiving of the recordings.
The Dahua Turret A1 supports several storage options: Micro SD card with up to 256 GB (not included), Network Recorder (NVR). The camera supports the connection via the latest 2.4 GHz Wi-Fi6 technology and a wired network connection via an RJ45 connection, in order to ensure a stable and reliable connection.
With the new Bluetooth-Pairing-Function of Dahua, the Turret A1 offers a fast and easy installation possibility. Without previous knowledge, the camera can be integrated into your home network in just a few moments, providing intelligent and worry-free security in no time at all
With the IP67 certification the camera is extremely robust and can withstand even snow and heavy rain, which provides a long-lasting safety for your home.
This text is machine translated.
Features
- Model: Turret A1 (DH-T5A-PV)
- Day/Night: Colour/B/W.
- Audio: Two-way audio with built-in speaker and microphone
- Motion detection: Yes
- Person recognition: Yes
- Vehicle recognition: Yes
- Storage options: Micro SD card with up to 256 GB, network recorder (NVR)
- APP support: Smart PSS, DSS, DMSS
- Supported platforms: IOS, Android
- ONVIF support: Yes.
Scope of delivery
- Dahua Turret A1 surveillance camera
- Mounting plate
- Waterproof covering
- Drill template
- Mounting set
- Mains adapter
- Quick instructions
- Legal information















