
Number
Highlights & Details
Bluetooth®, Wi-Fi IP-Compact camera;3840 x 2160 p;FoscamR8M;R8MIndoors
- 4K UHD resolution with 8 mega pixel
- Millimeter wave radar technology for precise motion detection
- 360°-motion detection even outside the visual field
- Auto-tracking for automatic tracking of objects
- Detection of persons and pets (dogs and cats)
- Dual-band WLAN and Wi-Fi 6-support
- Supports Bluetooth connection + QR code for wireless fitting
- 20-fold digital zoom for detail at large distance
- One-Touch-Call-Function for direct Communication
- Free APP for camera management, real-time monitoring and motion tracking
Technical specifications
- Sensor type: High-resolution color CMOS sensor
- Display resolution 8.0 megapixels (3840 x 2160)
- Minimum illumination of 0 Lux (with IR illumination)
- Image compression: H.264+/H.264
- Max. Image frequency 25 fps (8 MP), adjustable
- Resolution 4K (3840 x 2160) 2 M/20 fps, 1080P (1920x1080) 1 M/20fps, 720P (1280x720)1 M/15 fps
- Swivel/tilt range: Swivel: 350°, tilt: 150°
- Night vision: 8 IR LEDs, night vision up to 8 meters
- Audio compression: PCM/AAC
- Siren: Alarm siren up to 100 dB
- Ethernet 10/100 Mbps RJ45 port
- WLAN standard: Dual band 2.4 GHz / 5 GHz, IEEE 802.11b/g/n/ax (2.4 GHz), IEEE802.11a/n/ac/ax (5 GHz)
- Zoom: 20-fold digital Zoom
- POWER SUPPLY USB-C 5 V/2 A
- Power consumption: Less than 10.0 W.
- Operating temperature: -20°C to 40 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Pan-tilt function
Identity recognition
Pet recognition
Sounder
Panic button
Show more
- Camera type
Compact camera
- Power supply
USB-C®
PSU
- Resolution (max.)
3840 x 2160 p
- Sensor type
CMOS
Alexa
Google Home
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
108°
- Vertical viewing angle
59.8°
- Vertical viewing angle
124.5°
- App compatibility
Yes
- Transfer type
Bluetooth®
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Light sensitivity (+ IR)
0 lx
- IR range (max.)
8 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Height
122 mm
- (Ø)
77 mm
- Dim
(Ø x H) 77 mm x 122 mm
- Weight
251 g
- F-numbers
F1.6
- Factory colour
White
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3387301 Foscam R8M R8M Bluetooth®, Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3387301 Foscam R8M R8M Bluetooth®, Wi-Fi IP CCTV camera 3840 x 2160 p
Description
The Foscam R8M offers excellent 4K UHD resolution (3840 x 2160) thanks to a 8 megapixel CMOS sensor. This allows the camera to produce precise images and videos of the highest quality, so that even the smallest details are visible. With a diagonal viewing angle of 124.5° and a horizontal detection area of 108° the camera enables a comprehensive monitoring and covers almost every angle. Thanks to the minimum illumination strength of 0 Lux (with IR lamp) and the 8 powerful IR-LEDs the camera records clear and sharp pictures even in complete darkness and offers a viewing range of up to 8 meters.
The advanced millimeter wave radar technology of the Foscam R8M enables accurate detection of movements of persons in a 360° radius, even outside the visible range of the camera. Thanks to the auto-tracking function, the camera automatically follows the detected persons and ensures that they always remain in the focus. This dynamic tracking improves reliability and seamless security. The camera reliably detects movements of persons and pets (dogs and cats) and adjusts flexibly to different environments. Events are reported in real time via the Foscam APP via e-mail or directly as push notification.
The camera supports H.264/H. 264+ video compression, which ensures a high image quality and at the same time minimizes the requirement of storage space. The user can customize the image by adjusting brightness, contrast, saturation, and sharpness as needed. The support of Wide Dynamic Range (WDR) improves the picture sharpness in scenarios with strong contrast differences, while the 20-fold digital zoom enables it to detect even the most remote details.
The high-quality microphone and the loudspeaker of the camera enable a clear two-way communication. With the one-touch call function, you can immediately communicate with your family members or house occupants by pressing a button. This function is especially useful in emergency situations, for example when children or older people need help.
With support for dual band WLAN (2.4 GHz and 5 GHz) and Wi-Fi 6 the R8M offers a fast and stable connection, even if several devices are present in the network. Setup is quick and easy thanks to Bluetooth connectivity and QR code support.
It can be conveniently controlled via the free Foscam-APP (available for iOS and Android) or the Foscam video management software (VMS) for Windows and MacOS. With the APP the users can monitor the camera in real-time, display alarms and follow movements.
The Foscam R8M offers flexible storage options. Recordings can be either local on a microSD card with up to 256 GB capacity or safely stored in the cloud. Cloud integration ensures that your data remains protected even in the event of a device failure.
The R8M is compatible with the most common Smart home systems such as Alexa and Google home and can be perfectly integrated into existing systems.
This text is machine translated.
Features
- With emergency call button
- Stream: Dual stream
- Image adjustment: Hue, brightness, contrast, saturation and sharpness adjustable
- Image reversal: Flip and mirror mode
- Infrared mode: Automatic and manual
- In/output: Integrated microphone and speaker, supports two-way communication
- Remote access P2P
- Wireless setup: Supports Bluetooth and QR code connection
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
- Operating system: Windows (Foscam VMS), MacOS (Foscam VMS), Android and iOS (Foscam APP)
- Auto-tracking supports 360° automatic tracking with millimeter-shaft radar
- Motion detection: Alarm via e-mail, FTP and APP in case of events
- Noise detection: Alarm via e-mail, FTP and APP in case of events
- Person recognition: Alarm via e-mail, FTP and APP in case of events
- Animal detection: Alarm via e-mail, FTP and APP in case of events
- WDR: Improved picture clarity in difficult lighting conditions
- Storage options: Up to 256 GB microSD, local memory, cloud storage
- Alexa and Google home compatible.
Scope of delivery
- Foscam R8M surveillance camera
- Mounting Bracket
- Mounting screws
- Network cable
- Mains adapter with cable
- User manual.

















