
Number
Wi-Fi IP-Compact camera;2304 x 1296 p;IMOUCell PT Solar Kit;Imou-KIT/IPC-K9EP-3T0WE/FSP12-TYPECOutdoors
Highlights & Details
- 3 MP resolution
- 8 x digital Zoom
- Motion & identity recognition
- In-built loudspeaker and microphone
- Incl. solar panel
Technical specifications
- Compression: H.265
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
White spotlight
Sounder
Pan-tilt function
Solar panel
- Camera type
Compact camera
- Power supply
Rechargeable battery
- Resolution (max.)
2304 x 1296 p
Manufacturer-specific
- Focal length
3,6 mm
- Max. viewing angle hor.
88°
- Vertical viewing angle
45°
- Vertical viewing angle
107°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
20 m
- Used at
Outdoors
- Type
SD card
- Width
177 mm
- Height
110 mm
- Depth
142 mm
- Dim
(W x H x D) 177 x 110 x 142 mm
- Weight
718 g
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088707 IMOU Cell PT Solar Kit Imou-KIT/IPC-K9EP-3T0WE/FSP12-TYPEC Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3088707 IMOU Cell PT Solar Kit Imou-KIT/IPC-K9EP-3T0WE/FSP12-TYPEC Wi-Fi IP CCTV camera 2304 x 1296 p
Security datasheet
Security datasheet 3088707 IMOU Cell PT Solar Kit Imou-KIT/IPC-K9EP-3T0WE/FSP12-TYPEC Wi-Fi IP CCTV camera 2304 x 1296 p
Description
This text is machine translated.
Features
- Siren and spotlight
- Two-way communication
- Memory card slot for SD card (256 GB)
- Rechargeable battery with 15000 mAh
- Battery status indicator
- With solar panel
- Imou APP: IOS, Android
- Configurable region.
Scope of delivery
- Camera
- Quick guide
- USB-C cable (1 m)
- Drill template
- Mount
- 4 x dowels
- 4 x Screws
- Solar panel:
Hints
System requirements
- Android
- iOS




