
Number
Wi-Fi IP-Rotatable/tilting camera;2304 x 1296 p;IMOUBulb Cam 2K;IPC-S6DP-3M0WEB-E27-imouOutdoors
Highlights & Details
- Alarm at abnormal tone
- Alarm notification
- Wi-Fi connection
- Detection of people
Technical specifications
- 3 mega pixel progressive CMOS
- Frame rate up to 15 fps
- 8 x digital Zoom
- DC 5V1A power supply
- Consumption of the light bulb 5.2 W
- Brightness: 350 lumens
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Microphone
Speaker
IR LEDs
ONVIF support
Identity recognition
Vehicle recognition
Pan-tilt-zoom
Sounder
- Camera type
Rotatable/tilting camera
- Power supply
Via E27 base
- Resolution (max.)
2304 x 1296 p
- Sensor type
CMOS
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
98°
- Vertical viewing angle
121°
- Vertical viewing angle
4°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
25 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Height
175 mm
- (Ø)
37.5 mm
- Dim
(Ø x H) 37.5 mm x 175 mm
- Weight
265 g
- Enclosure material
Plastic
Metal
- Factory colour
White
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203138 IMOU Bulb Cam 2K IPC-S6DP-3M0WEB-E27-imou Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3203138 IMOU Bulb Cam 2K IPC-S6DP-3M0WEB-E27-imou Wi-Fi IP CCTV camera 2304 x 1296 p
Description
This text is machine translated.
Features
- Two-way audio
- Motion detection
- Slot for micro SD card
- Siren
Scope of delivery
- Camera
- Quick Start Guide.
Hints
System requirements
- IOS, Android
















