
Number
LAN IP-Bullet camera;3840 x 2160 p;ReolinkPoE;P430Outdoors
Highlights & Details
- 8 megapixel Super HD resolution
- 5 x optical Zoom and Auto focus
- Intelligent personal and vehicle detection
- Siren alarming (integrated)
Technical specifications
- Resolution 3840 x 2160 (8 mega pixel) with 25 fps
- Lens: F=2.7-13.5 mm, F=1.6-3.3 with IR cut
- Video compression: H.265
- Angle of view: Horizontal 105° - 31°, vertical 55° - 17°
- Infrared night vision: Up to 30 m (IR LED: 4 pieces / 28 mil / 850 nm)
- Colour night vision: Up to 30 m (Spotlight: 5 pcs. / 4 W/6500 K / 450 lumens)
- DC CURRENT DC 12 V/1 A
- Ethernet 1 x 10 M/100 Mbps RJ45
- Working temperature: -10 °C to +55 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
PoE IEEE 802.3af
White spotlight
Identity recognition
Vehicle recognition
Pet recognition
Show more
- Camera type
Bullet camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
- Focal length
2,7 - 13,5 mm
- Max. viewing angle hor.
105°
- Vertical viewing angle
55°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Height
72 mm
- Depth
238 mm
- (Ø)
80 mm
- Dim
(Ø x H) 80 mm x 72 mm
- Weight
838 g
- F-numbers
F=1.6 - 3.3
- Enclosure material
Aluminium
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3124606 Reolink PoE P430 LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3124606 Reolink PoE P430 LAN IP CCTV camera 3840 x 2160 p
Description
With intelligent vehicle and person recognition, only the important motion messages are registered and transmitted. The in-built siren repels unwanted visitors and with the two-way audio, you have the possibility of communicating with visitors.
It has multiple storage options. You can save both motion-activated and time-defined recordings, as desired. All you have to do is insert a micro SD card* up to 256 GB or connect the camera to the Reolink network recorder (NVR)** or set up an FTP server.
Regardless of location and time you can access the camera from a distance:
• With the free Reolink APP on your mobile device
• With the free Reolink client software on your computer
• With the web browser without any additional plug-ins
Specific events and objects can be filtered and recorded thanks to intelligent motion detection. This function can be adapted to your needs. If something is detected, the camera will alert you immediately:
• Send alert emails and push notifications
• Upload images/videos to FTP server
• Record and save motion detection videos on the Micro SD card up to 256 GB (sold separately) or on your Reolink NVR*. The SD cards with the label "Endurance" are recommended.
With its advanced technology in the detection of persons, vehicles and pets as well as in the transmission of alarm messages, the model P430 offers an efficient and effective monitoring standard. This allows you to reduce possible false alarms without ignoring relevant notifications.
The P430 consists of a solid, waterproof IP66 aluminum casing and is thus best suitable for use in outdoor areas. The P430 PoE surveillance camera can be mounted in the house and outdoors and it works perfectly even under harsh weather conditions.
* Separate accessories
** When selecting a network recorder (NVR), it is recommended to use the Reolink NVR for optimal compatibility.
This text is machine translated.
Features
- 2-way audio (built-in microphone and speaker)
- Excellent night vision properties: Movement-activated 5-white-light LED and 4 IR-LEDs up to 30 meters (night view in color)
- Motion and audio detection
- Integrated micro SD card slot for micro SD cards up to 256 GB (separately, not included in delivery)
- Weather-proof according to IP66
- Simple remote access via browser and the free Reolink software
- Day/night mode: Automatic switching
- System: Reset button
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS. Smartphone: IOS, Android
- Smart alarms: Motion detection / identity recognition / vehicle detection / pet detection
- Recording mode: Recording when motion is detected (standard), recording according to schedule, 24/7 recording
- PROTOCOL & STANDARD: HTTPS, SSL, TCP/IP, UDP, HTTP, UPNP, RTSP, RTMP, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account and 19 user accounts); supports up to 12 simultaneous video streams (10 x Substream and 2 x Mainstream)
- Smart home Google assistant
Scope of delivery
- Reolink P430 PoE monitoring camera
- Network cable, 1 m
- Quick guide
- Video surveillance stickers
- Waterproof lid
- Hole pattern for installation
- Packet with screws
- Screw wrench.






















