
Number
LAN IP-Rotatable/tilting camera;3840 x 2160 p;ReolinkP840;P840Outdoors
Highlights & Details
- 4K Ultra HD (8 MP) for high-resolution, detailed images
- 5-fold optical Zoom and 3D-Zoom for precise near pictures
- Automatic tracking of people and vehicles (auto tracking)
- 355°-swivel and 90°- tilt function for comprehensive coverage
- Night view in color with LED-headlights and infrared night vision up to 60 meters
- Two-way audio with built-in microphone and speaker
Technical specifications
- Video resolution 3840 x 2160 (8 megapixels) at 25 fps
- Video compression: H.265/H.264
- Angle of view: Horizontal: 100°-31°; vertical: 55°-17°; diagonal: 123°-39°
- Infrared night vision: Up to 60 meters (196ft); LED: 7pcs/Max.5.5W/850nm (automatic switching with IR blocking filter)
- Colour night vision: Spotlight: 2 pieces / 4W / 4000 K (adjustable)
- PoE: IEEE 802.3 at, 48 V active
- DC CURRENT DC 12 V/2 A, < 24 W
- Ethernet 1 x 10 M/100 Mbps RJ45
- Swivel & tilt range: Rotation: 360°, tilt: 0°-90°
- Swivel speed 1.4 ° - 90 ° / sec. adjustable
- Incline speed: 1.4° - 56° / sec. adjustable
- Working temperature: -10 °C…+50 °C
- Operating humidity: 10% ~ 90%
- Product type
CCTV camera
- CCTV features
2-way communication
Saves footage on SD card
Speaker
Microphone
Vehicle recognition
Identity recognition
IR LEDs
ONVIF support
Optical zoom
Pan-tilt function
Show more
- Camera type
Rotatable/tilting camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
- Focal length
2,7 - 13,5 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
55°
- Vertical viewing angle
23°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
60 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
177 mm
- Height
373 mm
- Depth
140 mm
- Dim
(W x H x D) 177 x 373 x 140 mm
- Weight
2.34 kg
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345897 Reolink P840 P840 LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3345897 Reolink P840 P840 LAN IP CCTV camera 3840 x 2160 p
Description
The camera offers a comprehensive all-round view in only 4 seconds with its effective 360° pan and 90° tilt function. Whether it's the courtyard, driveway or the entire monitoring area, no field of view remains unnoticed.
The optical 5-fold Zoom enables the zoom in of far away objects without loss of quality and captures even the smallest details. The advanced 3D-zoom technology enables you to magnify and focus certain picture areas.
With the possibility of specifying up to 16 positions as a patrol route, you can monitor the especially important areas. With a simple click, the camera automatically switches between the predefined positions.
Thanks to the intelligent auto-tracking function, every person or vehicle entering the field of vision of your camera is monitored automatically, so that no relevant activities remain unnoticed.
The Reolink P840 offers two night vision modes to choose from: Colour night vision with spotlights for detailed images even at night and black and white night vision with IR LEDs for clear images in total darkness. With a night-vision range of up to 60 meters the camera is Ideal for monitoring large areas.
With the integrated microphone and speaker the camera offers direct communication in both directions. You can welcome visitors, talk to family members or warn unwanted guests - all directly via the Reolink APP. The integrated spotlights and the siren are also an effective deterrent for uninvited visitors. These can be activated by movement or can be manually controlled via the APP.
Thanks to movement detection, you have everything in view. This function can be adapted to your needs. If something is detected, the camera will alert you immediately:
● Send alert emails and push notifications.
● Upload images/videos to FTP server
● Record and save motion detection videos on the Micro SD card up to 256 GB (sold separately) or on your Reolink NVR*.
The motion zones are individually configurable, so that relevant areas are monitored in a targeted manner and unnecessary alarms are minimized.
Regardless of location and time you can access the camera from a distance:
● With the free Reolink APP on your mobile device
● With the free Reolink client software on your computer
● With the web browser without any additional plug-ins
Power over Ethernet (PoE) technology ** enables data transfer and power supply via a single Ethernet cable, WAS makes installation easy and efficient.
In order to record long-term dynamic processes such as construction works, flowering flowers or the playing child in a short film, the "time lapse" function*** is ideal for use.
The P840 consists of a solid, waterproof IP66 aluminum casing and is thus perfectly suitable for use in outdoor areas. The P840 can be mounted in the house and outdoors and it works perfectly even under harsh weather conditions. Thanks to the adjustable multifunction bracket the camera can be attached to the wall or high on the ceiling and is therefore suitable for various applications.
* When selecting a network recorder (NVR), it is recommended to use the Reolink NVR for better compatibility.
** A PoE switch or PoE injector or direct connection to the Reolink NVR is required.
*** This feature is not available when the camera is connected to an NVR.
This text is machine translated.
Features
- Zoom 5 x optical Zoom
- Audio: Two-way audio
- Current: DC current input
- System: Reset button
- Storage: Micro SD-card slot (up to 256 GB)
- Audio: With integrated microphone and speaker
- Preset: Supports up to 64 preset positions
- Patrol: Supports 1 patrol; up to 16 preset points per patrol
- Power failure memory: Supported
- Auto-tracking: Supported
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- PROTOCOL & STANDARD: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, FTP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, P2P
- Max. User access: 20 users (1 administrator account & 19 user accounts); supports up to 12 simultaneous video streams, (10 x Substream & 2 x mainstream)
- Recording mode: Motion recording (default); recording according to schedule; (24/7 recording).
- Smart alarms: Movement, people, vehicle, pet detection.
- Smart home: Google assistant
- Weather resistance IP 66
- H.265 compression for efficient video recording
- PoE-function for a simple installation with only one network cable
- Compatible with Reolink NVR for advanced storage management
- Motion detection with alarm trigger for persons or vehicles
- Real-time push notification when motion is detected
- Individually adaptable monitoring zones for targeted monitoring
- Privacy masking to protect sensitive areas
- Convenient time lapse function
- Simple remote access via browser and the free Reolink-software
- IP66 weather-proof for use in extreme weather conditions.
Scope of delivery
- Reolink P840 PoE-monitoring camera
- Waterproof lid
- Network cable, 1 m
- Quick guide
- Video surveillance stickers
- Hole pattern for installation
- Mains adapter
- Packet with screws
- Wire rope with snap hook.






















