
Highlights & Details
Wi-Fi IP-Compact camera;4608 x 1728 p;ReolinkWCDUOB4K02W;Duo Series W730Outdoors
- Double lenses for double protection
- 8 megapixel 4K resolution
- Dual band WLAN
- Intelligent detection of people, vehicles and pets
- Night view in color and black & white
- Weather-protected IP66
- Simple remote access via Reolink APP or Reolink client
Technical specifications
- Resolution: Standard 4608 x 1728 (8.0 mega pixel) at 20 fps
- Compression: H.265
- IR LED: 6 pieces / 20 mil / 850 nm
- Colour night vision: Spotlight: 8 pieces / 5 W / 6500 K / 560 lumens
- DC CURRENT DC 12 V, 2 A
- Operating frequency 2.4 GHz / 5 GHz
- Working temperature: -10°C to +55°C
- Product type
CCTV camera
- CCTV features
Battery-powered
2 lenses
Saves footage on SD card
2-way communication
Microphone
Speaker
IR LEDs
White spotlight
Identity recognition
Vehicle recognition
Show more
- Camera type
Compact camera
- Power supply
Rechargeable battery
- Resolution (max.)
4608 x 1728 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
3,2 mm
- Max. viewing angle hor.
180°
- Vertical viewing angle
90°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
103 mm
- Height
56 mm
- Depth
195 mm
- Dim
(W x H x D) 103 x 56 x 195 mm
- Weight
700 g
- F-numbers
F2.0
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400127 Reolink WCDUOB4K02W Duo Series W730 Wi-Fi IP CCTV camera 4608 x 1728 p
User & Safety Instructions
User & Safety Instructions 3400127 Reolink WCDUOB4K02W Duo Series W730 Wi-Fi IP CCTV camera 4608 x 1728 p
Description
The entire environment can be captured clearly in Ultra HD 4K, even at a wider viewing angle. Even the smallest detail can be recorded with precision.
The intelligent and powerful recognition function of the Reolink DUO W730 series enables an effective and reliable distinction between persons, vehicles and pets.
With the innovative 2-way audio function the camera enables a direct communication via an integrated microphone and a loudspeaker. You can listen and speak through the camera, address your visitors, reject unwanted guests and react immediately, even when you are not there.
The camera enables both color and black and white night vision, which is supported by headlights and infrared LEDs, and ensures clear and precise images in the dark. The activation of spotlights or sirens is an effective and effective deterrent against unwanted visitors. The headlights can be switched off manually or the brightness adjusted.
The Reolink DUO series W730 surveillance camera supports motion recordings, 24/7 non-stop recordings and scheduled recordings that can be stored on an SD card up to 256 GB (microSD card not included in the delivery), a Reolink NVR or an FTP server.
The dual band WLAN technology of the camera allows the connection via the 5 GHz and 2.4 GHz frequency band. The use of the 5 GHz frequency offers a smooth live view with a higher data rate and improved anti-interference capability, while the 2.4 GHz frequency band can be used for transmission over larger distances. The dual band functionality makes possible a flexible selection and an easy installation. The camera also has 2T2R MIMO antennas for optimum signal quality.
The combination of time-lapse* and ultra-wide angle allows the Reolink Duo series W730 to record long events like the sunset or the sunrise in a panoramic view, compressing them to minutes, thus capturing gorgeous videos in a time-lapse.
* Note: This feature is not available when the camera is connected to an NVR.
If you wish to store the videos for a longer period of time or manage several cameras centrally, compatible Reolink NVR or surveillance systems are recommended.
With just a few clicks on the Reolink APP or the Reolink APP/Client you can follow the live stream, be informed about an incident, as well as save important moments, etc.
This camera can be operated via Google Assistant via voice control*. The live transmission of the camera can then be done via Google Nest hub or a chromecast-enabled television.
* Note: This feature is not available when the camera is connected to an NVR. ONLY the wide-angle view supports Google Assistant.
The robust casing makes the Reolink DUO series W730 camera water and dust-proof. It works perfectly indoors and outdoors, even under difficult weather conditions.
This text is machine translated.
Features
- Day/night mode: With IR-blocking filter Automatic switching
- Audio: Two-way audio with built-in microphone and speaker
- WLAN-SECURITY WPA-PSK, WPA2-PSK
- Browser: Edge, Chrome, Firefox, Safari
- Operating system: Windows, Mac OS, iOS, Android
- Alerts: Movement/person/car detection/pet detection
- Recording mode: Motion recording (standard), 24/7 recording, recording according to schedule
- Protocol & standard: HTTPS, SSL, TCP/IP, UDP, IPv4, UPNP, RTSP, RTMP, ONVIF, SMTP NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account & 19 user accounts), supports up to 12 simultaneous video streams (10 x Substream & 2 x mainstream).
- Voice control Google assistant
- Local storage: MicroSD card slot (up to 256 GB), Reolink NVR
- Weatherproof IP66
Scope of delivery
- Reolink Duo series W730 dual band WLAN surveillance camera
- Antennas
- Network cable
- Mains adapter
- Current extension cable 4.5 m.
- Mounting plate
- Quick guide
- Packet with screws
- Waterproof case for network connection
- Hole pattern for installation
- Video surveillance stickers
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































