
Number
LTE IP-Rotatable/tilting camera;2560 x 1440 p;ReolinkTrackMix Series G790 + Solar Panel Plus;B4GTMXPT2K06SPOutdoors, Indoors, Fixed
Highlights & Details
- 4G LTE mobile network for stable connection
- 4 megapixel 2K resolution
- Always-on-video with 3fps / 15fps switching
- Dual lens with auto Zoom tracking (automatic tracking)
- Intelligent detection of people, vehicles and animals
- Real-time motion detection and notifications
- ColorX night view for color recordings without illumination
- Built-in siren and LED spotlights
- Two-way audio for real-time communication
- Integrated Micro SD-card slot for micro SD-cards up to 512 GB
- Up to 160 days battery life in motion mode
- 30 W Solar Panel Plus for independent power supply
- Google assistant compatible
- Weather-proof with protection class IP65 for outdoor use
Technical specifications
- Resolution: 2560x1440 (4 megapixels) at 15 pictures per second
- Lens: Lens 1: F=2.8 mm, F=1.0; lens 2: F=12 mm, F=1.6
- Video compression: H.264/H.265
- Field of view: Lens 1: H: 102.1° V: 56.38° D: 106.8°; lens 2: H: 37.54° V: 22.1° D: 42.8°
- Infrared night vision: Up to 30 meters (100 feet); LED: 2 pieces/2 W/850 nm (automatic switching with IR cut filter)
- Colour night vision: With spotlights: 2 pieces/3.3 W/5700 K/390 lumens
- Frame rate: Mainstream: 10 fps - 15 fps (standard: 15 fps); substream: 10 fps - 15 fps (standard: 15 fps)
- Bit rate: Mainstream: 1024 Kbps - 4096 Kbps (default: 2048 Kbps); Substream: 64 Kbps - 672 Kbps (default: 672 Kbps)
- Audio: Two-way audio
- Battery: 12800mAh RLA-BP1 (Battery life varies depending on settings, usage and temperature.)
- Reolink solar panel plus (30W)
- Power connection USB type C connection
- SIM card slot nano
- Reset button: Yes
- Audio input/output: Built-in microphone and speaker
- PT Angle (Max.): Swivel range: 355°, tilt range: 90°
- Preset points: Supports 1 protection position and up to 32 preset positions
- Patrol: Not supported
- Automatic tracking: Yes
- FREQUENCY BANDS: EUROPE: LTE FDD: B1/B3/B7/B8/B20/B28A; WCDMA: B1/B8
- Supported operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
- Protocols and standards: SSL, TCP/IP, UDP, UPnP, SMTP, NTP, P2P
- User access: Supports up to 12 simultaneous video streams (10 x Substream and 2 x Mainstream)
- Intelligent alarm: PIR detection; identity recognition; vehicle recognition; animal recognition
- PIR sensor range: Up to 15 m.
- PIR detection angle 120° horizontal
- Recording modes: Motion recording, time-controlled recording, continuous recording
- Time lapse: Yes
- Smart home compatibility: Google assistant
- Cloud storage: Supports Reolink cloud (available in selected countries)
- Operating temperature -20 °C to 55 °C (-4 °F to 131 °F)
- Operating humidity 20% ~ 85%
- Dimensions: 229 x 129 x 147 mm (camera) 150 x 277 x 184 mm (holder); 403 x 396 x 25 mm (solar panel)
- Weight (without accessories): 7.2 kg
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
2 lenses
2-way communication
Vehicle recognition
Pet recognition
Speaker
Microphone
Identity recognition
Pan-tilt function
Solar panel
Show more
- Camera type
Rotatable/tilting camera
- Power supply
Solar cell
Rechargeable battery
- Resolution (max.)
2560 x 1440 p
- Sensor size
3.18 mm (1/8")
- Sensor type
CMOS
Google Home
- Focal length
2,8 mm
12 mm
- Viewing angle
LENS 1: H: 102.1° V: 56.38° T: 106.8°; LENS 2: H: 37.54° V: 22.1° T: 42.8°
- Max. viewing angle hor.
102.1°
- Vertical viewing angle
56.38°
- Vertical viewing angle
106.8°
- App compatibility
Yes
- Transfer type
LTE
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
Fixed
- Type
microSD card (up to 512 GB)
- Weight
7.2 kg
- Factory colour
White
Silver
Black
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730467 Reolink TrackMix Series G790 + Solar Panel Plus B4GTMXPT2K06SP LTE IP CCTV camera set 2560 x 1440 p
Description
With built-in always-on video technology, the TrackMix Series G790 supports reliable 24/7 recording, which automatically switches to higher frame rates when motion is detected and captures complete events by a 10-second pre-recording. By default, the recording is done with 3 frames per second, when motion is detected, the frame rate increases automatically to up to 15 frames per second – for a precise and uninterrupted documentation of security-related processes. Movements are detected at a distance of up to 15 meters, significantly further than those of standard PIR sensors. In this way dead angles are avoided and a comprehensive monitoring enables. The time-lapse function enables long periods of time to be compressed into short videos, for example Show a sunset or the progress of construction in a quick pass.
Equipped with a powerful 92 Wh battery and the Solar Panel Plus, the camera remains reliable in operation even under demanding environmental conditions. Even at low temperatures up to -20°C, a stable application is guaranteed. In motion-activated mode the camera achieves a runtime of up to 160 days with a single battery charge, based on about 300 seconds of daily recording with simultaneous standby mode. Just a few minutes of direct sunlight per day is enough to recharge the battery continuously and ensure long-term autonomous use. For continuous 24/7-operation, 15 minutes of direct sunlight per day is sufficient.
The innovative Dual lens design combines a wide angle and a telephoto lens for a simultaneous overview and highly detailed close-ups. In combination with the motorized pan and tilt function as well as the intelligent auto-Zoom-tracking, the moving objects are detected automatically, zoomed in and tracked precisely. Thus the overall picture as well as the decisive detail remains in the focus at all times.
The advanced ColorX night vision technology enables high-contrast and color-rich recordings even under very weak light conditions. With a large F1.0 aperture and advanced 1/1.8" sensor, the camera provides a clear night vision even without additional lighting. In addition, integrated spotlights provide additional illumination and increased deterrent when needed. The AI-supported motion detection differentiates reliably between people, vehicles and animals and significantly reduces false alarms due to rain, leaves or insects.
When activities are detected, the spotlight and siren can be activated automatically to scare off potential intruders at an early stage. Direct communication is also possible via the integrated two-way audio system. For storage, microSD cards with up to 512 GB, the encrypted Reolink cloud service as well as FTP server are available. Live views, replay and real-time notifications can be managed comfortably via the Reolink APP or the PC client – without ongoing subscription costs.
The robust housing with IP65 certification protects the camera reliably against rain, dust and extreme weather conditions and ensures a long-term use outdoors. The support of Google Assistant additionally enables easy integration in existing Smart home systems and a comfortable voice control.
The Reolink TrackMix series G790 with solar panel plus combines high-resolution picture technology, intelligent object tracking, long battery life and independent power supply in a powerful monitoring system for professional safety requirements.
This text is machine translated.
Scope of delivery
- 1x Reolink Trackmix Series G790 surveillance camera
- 1 x Reolink solar panel plus
- 1x solar panel bracket
- 1x installation bracket
- 1x quick start guide











