
Number
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;3072 x 1728 p;FoscamPD5;PD5Outdoors
- High-resolution 3K-video by day and night
- Motion detection for people vehicle noise detection
- Almost 360° viewing angle
- With swivel and tilt function
- Automatic tracking
- Night view in color
- Two-way audio with built-in microphone and speaker
- IP65 Waterproof
Technical specifications
- Spotlight color temperature 6500K
- Sensor type: High-resolution color CMOS sensor
- Screen resolution 5.0 megapixel (3072 x 1728)
- Min Illumination 0 lux (with IR lamp)
- Image compression: H.264+/H.264
- Max. Picture frame rate 25 fps (5MP), adjustable to the bottom
- 5MP (3072 x 1728) 5M/25 fps, 1080P (1920 x 1080) 1M/25 fps, 720P (1280 x 720) 1M/15 fps
- Swivel/tilt angle: Tilt 355 ° / tilt: 90 °
- Audio compression: PCM/AAC
- Siren: Supports a maximum of 110 dB alarm siren
- Ethernet: One 10/100Mbps RJ45 port
- WLAN standard: 2.4G/5G dual band, IEEE 802.11b/g/n/ax (2.4 GHz), IEEE802.11a/n/ac/ax (5 GHz)
- Zoom: 20-fold digital zoom function
- POWER SUPPLY DC 12 V/1.0 A.
- Power consumption: 12 watts (max.)
- Operating temperature: -20°C to 45 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
White spotlight
Pan-tilt function
Identity recognition
Vehicle recognition
Sounder
- Camera type
Rotatable/tilting camera
- Power supply
PSU, included
- Resolution (max.)
3072 x 1728 p
- Sensor type
CMOS
Alexa
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
90.7°
- Vertical viewing angle
48°
- Vertical viewing angle
106°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Light sensitivity (+ IR)
0 lx
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
94 mm
- Height
145 mm
- Depth
127 mm
- Dim
(W x H x D) 94 x 145 x 127 mm
- Weight
355 g
- F-numbers
F1.6
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3387300 Foscam PD5 PD5 Wi-Fi IP CCTV camera 3072 x 1728 p
User & Safety Instructions
User & Safety Instructions 3387300 Foscam PD5 PD5 Wi-Fi IP CCTV camera 3072 x 1728 p
Description
With a resolution of 5 MP the Foscam PD5 delivers video recordings with a very high quality of up to 3072 x 1728 pixels at 25 frames per second.
In addition to the most important functions such as motion and noise detection, the Foscam PD5 also offers AI-supported person and vehicle detection: Unwanted alarms triggered by moving branches or flying insects are now a thing of the past. With advanced people and vehicle detection, the camera identifies real threats using state-of-the-art detection algorithms and ensures maximum security.
The camera can track moving people automatically and thus enables a continuous monitoring.
With a horizontal rotation of 355° and a vertical rotation of 90° the camera covers almost a 360° field of view.
Upon detection of a potential intruder, the camera's spotlight and an alarm siren are activated to deter potential offenders. The spotlight can also be activated manually to prevent crime in advance.
With the built-in spotlight IR LEDs, the Foscam PD5 offers a night vision range of up to 20 meters. Colour pictures are also possible in the dark.
The Foscam PD5 supports two-way audio with integrated microphone and loudspeaker. It is thus possible to communicate with welcome guests and to address unwanted visitors regardless of location.
The Foscam Mobile APP is the ideal solution for viewing live views, talking and listening via the camera, receiving instant notifications on your smartphone and much more. The Foscam PC APP is a video management software (VMS) with an intuitive user interface, which enables to store, find, view and manage videos on the computer, laptop.
The recordings can also be stored locally on a micro-SD card (up to 256 GB).
This 3K camera is protected according to IP65 and can withstand extreme temperatures between 20 °C and 60 °C.
This wireless surveillance camera supports Alexa & Google HOME.
This text is machine translated.
Features
- Stream: Dual stream
- Image adjustment: Hue, brightness, contrast, saturation and sharpness are adjustable
- Mirror image: Rotate and mirror
- Infrared mode: Automatic and manual
- Night vision: With 8 infrared LEDs and headlights, manual and automatic mode, color night vision when lights are on
- Input/output: Built-in microphone and speaker, supports full duplex 2-way audio
- Remote access P2P
- Wireless Setup: Supports Bluetooth connection + QR code
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
- Operating system: Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam-APP), iOS (Foscam-APP)
- Auto-tracking: Yes
- Motion detection: Alarm via E-mail, FTP and Foscam APP
- Noise detection: Alarm via e-mail, FTP and Foscam APP
- Person recognition: Alarm via e-mail, FTP and Foscam APP
- Vehicle detection: Alarm via e-mail, FTP and Foscam APP
- User accounts: Three levels of the user role
- WDR: Improve image clarity in complex scenarios
- Zoom: 20-fold digital zoom function
- Storage: Supports max. 256 GB micro SD card, local and FTP storage, Foscam cloud storage
- Alexa, Google home support
- Watertight: (IP65)
Scope of delivery
- Foscam PD5 camera
- Mains adapter
- Set of screws
- Drill template
- Network cable
- Waterproof case for network connection
- User manual.













