• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink E Series E330 WCEP5MP04PTW Wi-Fi IP CCTV camera

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;ReolinkE Series E330;WCEP5MP04PTWIndoors

  • 5 MP Super HD
  • Live view:
  • Two-way audio
  • Siren or individual alarm notification
  • Integrated micro SD card slot for micro SD cards (up to 512 GB)
  • 2.4 / 5 GHz dual band WLAN
  • 355° pan and 50° tilt
  • Night vision up to 12 m
  • Instant notifications upon motion detection
  • Flexible recording mode
  • Simple set-up
  • Motion detection, identity recognition, pet detection, wine detection

Technical specifications

  • 1/2.7" CMOS sensor
  • Video resolution: 2880x1616 (5 MP), 20FPS
  • Lens: F=4 mm,F=1.6
  • Video format, H.264
  • Day and night: IR-blocking filter with automatic changeover
  • Infrared night vision: Up to 12 meters (40 ft) (LED: 8 PCs/14 mil/850 nm)
  • Frame rate: Mainstream: 2 - 20 fps (standard: 20 fps); sub-stream: 4 - 15 fps (standard: 10 fps)
  • Code Rate: Mainstream: 2048 - 5120 Kbps (Standard: 3072 Kbps); Sub-Stream: 128 - 1024 Kbps (Standard: 1024 Kbps)
  • Audio: Two-way audio, with built-in microphone and speaker
  • POWER DC 5 V / 1 A
  • System: Reset button
  • Ethernet: A 10 M/100 Mbps RJ45
  • Swivel and tilt range: Swivel: 355°, tilt: 0° ~ 50°
  • Automatic tracking: Auto tracking only supports horizontal movements.
  • WLAN standard IEEE 802.11 ac/a/b/g/n
  • Frequency range: 2.4 GHz/ 5 GHz
  • WLAN-SECURITY WPA-PSK/WPA2-PSK
  • Operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
  • Intelligent alarm: Motion detection / people detection / pet detection / wine detection
  • Recording mode: Motion recording / schedule recording (default: Motion recording)
  • Protocols and standards: SSL, TCP/IP, UDP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
  • Maximum user access: Supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams); 20 users (1 management account and 19 user accounts)
  • Private mode: Yes
  • Works with: Reolink NVR
  • Local Memory: Supports up to 512 GB micro SD cards
  • Cloud storage: Supports Reolink cloud (available in some countries only)
  • Voice control: Google assistant, Amazon Alexa
  • OPERATING TEMPERATURE -10°C ~ +55°C (14°F ~ 131°F)
  • Operating humidity 20% ~ 85%
  • Dimension Φ84 x 118 mm
Product type

CCTV camera

CCTV features

Pan-tilt function

Camera type

Rotatable/tilting camera

Max. viewing angle hor.

87.5°

Vertical viewing angle

45.4°

App compatibility

Yes

Transfer type

Wi-Fi

Used at

Indoors

Type

microSD card (up to 512 GB)

Height

118 mm

(Ø)

84 mm

Dim

(Ø x H) 84 mm x 118 mm

Weight

235 g

Factory colour

White

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476123 Reolink E Series E330 WCEP5MP04PTW Wi-Fi IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3476123 Reolink E Series E330 WCEP5MP04PTW Wi-Fi IP CCTV camera

Description

The Reolink E Series E330 is a powerful, compact and intelligent 5 MP indoor surveillance camera with swivel and tilt function.
It offers a super HD resolution of 5 megapixels and provides a very good picture quality even in darkness (up to 12 m). The camera can rotate 355° horizontally and tilt 50° vertically.
The E Series E330 is a dual band WLAN surveillance camera and operates in the 2.4 and 5 GHz frequency bands. The camera has integrated 2T2R MIMO antennas and can be installed anywhere in the interior without loss of signal.
The surveillance camera immediately sends a warning signal, as soon as it detects a person or an animal, and pivoting automatically to track the target. In this way, it guarantees the safety of your children, elderly people and pets in the moving area, records their daily activities or warns you against unwanted visitors. Upon detection of movement, 4 seconds of pre-recording is done.
• APP
Push notifications directly to your mobile device.
• Email
Email video clips or snapshots.
• Siren
Triggered when a motion is detected or by manual actuation.
• Individual alarm announcements
Record individual announcements and set as an acoustic alarm.
This model has two-way audio. The built-in microphone and speaker allow you to communicate with other people or warn unwanted guests anytime, anywhere via your smartphone.
The Reolink E Series E330 records motion events and stores them on a microSD card (up to 512 GB). In conjunction with the chargeable Reolink cloud, this data is automatically uploaded without any fear of loss of local storage.
With the free Reolink-APP on your mobile device or the Reolink-Client on your computer, you can follow the live streaming of the camera and always be kept up to date and informed.
This surveillance camera supports the recording of time-lapse videos. You can, for example, follow the entire construction process in a few minutes or take beautiful pictures from the sunrise to the sunset. The usage is easy and it is fun to share it with friends.
The Reolink E Series E330 is designed for indoor use, can be harmoniously placed in any room and can be easily installed in just a few minutes.


This text is machine translated.

Scope of delivery

  • Reolink E Series E330 surveillance camera
  • Mains adapter
  • Quick guide
  • Mounting plate
  • Needle for resetting
  • Hole pattern for installation
  • Video surveillance stickers
  • Packet with screws

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)