
Number
LAN IP-Dome camera;3840 x 2160 p;ReolinkSchloss / Zutrittskontrolle;P334Outdoors
Highlights & Details
- 8 megapixel 4K UHD resolution
- PoE (Power over Ethernet)
- Intelligent personal and vehicle detection
- Real-time motion detection and notifications
- Supports audio recording
Technical specifications
- Video resolution: Standard 3840 x 2160 (8 megapixels) at 25 images/sec.
- Lens: F=2.8 mm, F=2, with IR cut
- Video format H.265
- Infrared LED: Up to 30 meters (100 feet) (LED: 2 pieces / 1.8 W / 850 nm)
- Spotlight: 1 pieces / 4.3 W / 6500 K / 700 lumens
- Ethernet: A 10 M/100 Mbps RJ45
- Operating temperature: -10 °C to + +55 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
PoE IEEE 802.3af
White spotlight
Identity recognition
Vehicle recognition
Pet recognition
Show more
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
10.2 mm (1/2.49")
- Sensor type
CMOS
Google Home
- Focal length
2,8 mm
- Max. viewing angle hor.
105°
- Vertical viewing angle
56°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Height
103.8 mm
- (Ø)
117.4 mm
- Dim
(Ø x H) 117.4 mm x 103.8 mm
- Weight
526 g
- F-numbers
F2.0
- Enclosure material
Aluminium
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3124604 Reolink Schloss / Zutrittskontrolle P334 LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3124604 Reolink Schloss / Zutrittskontrolle P334 LAN IP CCTV camera 3840 x 2160 p
Description
Thanks to PoE (Power over Ethernet), a network cable is adequate for data transfer and power supply of the camera P334. So the installation and cabling are simple and efficient.
- The PoE function requires either a PoE switch or a Reolink network recorder.
The P334 PoE camera has multiple storage options. Motion activated and continuous recording is possible as required. You only need to insert an SD card or connect the camera to the Reolink network recorder* or set up an FTP server.
With a capacity of up to 256 GB Micro SD cards you can store your records freely on the SD-card. (For SD cards, we recommend the name "Endurance" in the name.)
Regardless of location and time you can access the camera from a distance:
● With the free Reolink APP on your mobile device
● With the free Reolink client software on your computer
● With the web browser without any additional plug-ins
The Reolink P334 is equipped with a powerful spotlight and two infrared LEDs, which deliver clear and colored pictures from a distance of up to 30 meters even in darkness. This innovative technology provides more detail in poor lighting conditions and makes surveillance even more efficient.
Thanks to movement detection, you have everything in view. This function can be adapted to your needs. If something is detected, the camera will alert you immediately:
● Send alert emails and push notifications.
● Upload images/videos to FTP server
● Record and store motion detection videos on the Micro SD card up to 256 GB (sold separately) or in a Reolink Network Recorder (NVR)*.
With its advanced technology, the P334 offers an effective and effective security standard for intelligent detection of persons, vehicles and pets as well as for the transmission of alarm messages. This allows you to reduce possible false alarms without ignoring relevant notifications.
The camera also supports two-way audio, so that the user can communicate in real time with people in front of the camera.
The "time lapse" feature allows you to view videos in seconds or minutes, such as documenting a construction process, or record sunrise and sunset in a short film.
- This feature is not available when the camera is connected to NVRs.
The Reolink P334 dome camera consists of a solid, waterproof IP66 aluminum casing and is thus Ideal suitable for outdoor use and works reliably even under rough weather conditions.
* When selecting a network recorder (NVR), a Reolink network recorder should be used.
This text is machine translated.
Features
- Night vision in color up to 30 meters
- Integrated Micro SD-card slot for micro SD-cards up to 256 GB
- Waterproof IP66 aluminum housing suitable for outdoor use
- Simple remote access via browser and the free Reolink software
- Day at night: IR-blocking filter with automatic changeover
- Two-way audio: Built-in microphone and speakers
- System: Reset button
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
- Intelligent alarm: Motion detection, personal recognition, vehicle detection, pet detection
- Recording mode: Motion recording, schedule recording, (standard: Motion recording)
- Protocols and standards: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Maximum user access: 20 users (1 administrator account and 19 user accounts), supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Working with: Google Assistant, Reolink NVR
- Water-resistant IP66
Scope of delivery
- Reolink P334 PoE dome camera
- Network cable
- Quick guide
- Fixings
- Waterproof case for network connection
- Hole pattern for installation.





















