
Number
Highlights & Details
Corded, LAN IP-Dome camera;3840 x 2160 p;ReolinkColorX Series P335X;PCCX4K02Outdoors, Indoors, Fixed
- 8 megapixel 4K UHD resolution
- Real full-color night vision at weak light
- PoE (Power over Ethernet)
- Intelligent people, vehicle and pet detection
- Perimeter Protection*
- Real-time motion detection and notifications
- Warning light and siren
- Two-way audio
- Integrated Micro SD-card slot for micro SD-cards up to 256 GB
- Waterproof IP67 housing suitable for outdoor use
- Simple remote access via browser and the free Reolink-software
Technical specifications
- Video resolution: Standard 3840 x 2160 (8 megapixels) at 25 images/sec.
- Lens: F=4 mm, F=1.0
- Video format H.265/ H.264
- Field of view: Horizontal: 93.2°; vertical: 48.2°; diagonal: 111.6°
- Day Night: Full color
- Infrared night vision: No.
- Colour night vision: LED 3 pieces/2.8W/3000K/400lumens
- Frame rate: Mainstream: 2fps - 25fps (standard: 25fps); substream: 4fps - 15fps (standard: 10fps)
- Bit rate: Mainstream: 2048Kbps - 8192Kbps (Standard: 6144Kbps); Substream: 64Kbps - 512Kbps (Standard: 256Kbps)
- Audio: Two-way audio, with built-in microphone and speaker
- PoE: IEEE 802.3af, 48 V active
- DC CURRENT 12 V ⎓ 1 A, <12 W.
- System: Reset button
- Ethernet: A 10 M/100 Mbps RJ45
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
- Protocols and standards: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Maximum user access: 20 users (1 administrator account and 19 user accounts); supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Intelligent alarm: Motion detection, personal recognition, vehicle detection, pet detection
- Recording mode: Motion recording, schedule recording, 24/7 recording (standard: Motion recording)
- HDR: Yes
- Time lapse: Yes
- Smart home compatibility: Google assistant
- Temperature: Operating temperature: -10 °C to +50 °C (14 °F to 126 °F)
- Humidity: Operating humidity: 10% ~ 90%
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Motion detector
Pet recognition
Speaker
Microphone
Identity recognition
PoE IEEE 802.3af
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
14.11 mm (1/1.8")
- Sensor type
CMOS
Google Home
- Focal length
4 mm
- Max. viewing angle hor.
93.2°
- Vertical viewing angle
48.2°
- Vertical viewing angle
111.6°
- App compatibility
Yes
- Transfer type
Corded
LAN
- Used at
Outdoors
Indoors
Fixed
- Type
microSD card (up to 256 GB)
- Height
103.8 mm
- (Ø)
117.4 mm
- Dim
(Ø x H) 117.4 mm x 103.8 mm
- Weight
515 g
- Factory colour
White
Black
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730468 Reolink ColorX Series P335X PCCX4K02 Corded, LAN IP CCTV camera 3840 x 2160 p
Description
With a 4K UHD resolution of 8 megapixels, the finest details are captured razor sharp and a high frame rate of 25 fps ensures smooth recording.
Built-in HDR technology compensates for large differences in brightness, amplifies shadows and optimizes bright areas for a balanced and lifelike image – even in difficult lighting conditions.
The 3000K spotlights produce a pleasant, neighborhood-friendly warm light and also support color night vision. With four flexible light modes, the camera adapts perfectly to different security requirements. Through intelligent detection of people, vehicles and animals, the P335X reduces false alarms and reports safety-related events reliably and without subscription fees.
With advanced perimeter protection features* such as line out, intrusion and dwell zone, the camera provides accurate surveillance of sensitive areas. Notifications occur in real time as soon as defined areas are entered or rules are triggered.
The Reolink APP and Reolink client provide convenient management and fast response options. The push and e-mail alerts inform you about suspicious movements within seconds, and the detection sensitivity can be adjusted individually. The real-time live view can be retrieved any time and anywhere. Intelligent playback lets you quickly find relevant recordings with event and timeline filters without having to search for them for long. In addition, user-defined detection zones can be set to monitor only those areas that are actually important while unimportant areas are hidden.
The camera offers two-way audio through an integrated microphone and a loudspeaker. This not only allows videos with sound to be recorded, but it also enables direct communication with the people in front of the camera in real time via the Reolink APP.
Thanks to PoE (Power-over-Ethernet)**, both data transfer and power is realized via a single cable, WAS installation is particularly easy and clean.
The ColorX Series P335X camera has multiple storage options. You can save both motion-activated and continuous recordings, each time matching the individual requirement. You only need to insert an SD card or connect the camera to the Reolink network recorder*** or to set up an FTP server so that the recordings remain safe and available at all times.
With a capacity of up to 256 GB micro-SD-cards you can store your recordings on the SD-card. (For SD memory cards, we recommend the designation "Endurance" in the name).
With the "Time lapse" function**** you can get videos, which for example document a construction process or record sunrise and sunset in a short film.
The ColorX Series P335X dome camera consists of a solid, waterproof IP67 aluminum casing and is thus Ideal suitable for outdoor use and works reliably even in rough weather conditions.
This text is machine translated.
Scope of delivery
- Reolink ColorX Series P335X dome camera
- Network cable
- Quick guide











