
Number
Wi-Fi IP-Bullet camera;2304 x 1296 p;IMOUCell 3C All in One;IPC-K9DCP-3T0WE-V2-imouOutdoors
Highlights & Details
- 3 MP resolution
- 8 x digital Zoom
- PIR and human detection
- SD card 256 GB
- In-built loudspeaker and microphone
Technical specifications
- Rechargeable battery 5000 mAh
- Compression: H.265
- Product type
CCTV camera
- CCTV features
2-way communication
Speaker
Microphone
Solar panel
Sounder
White spotlight
Identity recognition
IR LEDs
- Camera type
Bullet camera
- Power supply
Rechargeable battery
Solar cell
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Alexa
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
98°
- Vertical viewing angle
54°
- Vertical viewing angle
121°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
15 m
- Used at
Outdoors
- Type
SD card
- Width
69.5 mm
- Height
96.8 mm
- Depth
168.1 mm
- Dim
(W x H x D) 69.5 x 96.8 x 168.1 mm
- Weight
360 g
- F-numbers
F2.0
- Enclosure material
Plastic
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3210104 IMOU Cell 3C All in One IPC-K9DCP-3T0WE-V2-imou Wi-Fi IP CCTV camera 2304 x 1296 p
Security datasheet
Security datasheet 3210104 IMOU Cell 3C All in One IPC-K9DCP-3T0WE-V2-imou Wi-Fi IP CCTV camera 2304 x 1296 p
Description
This text is machine translated.
Features
- Two-way audio
- Configurable region
- Motion detection
- Imou APP: IOS, Android
- Reset button.
Scope of delivery
- Camera with solar panel
- 1 x power cable
- Quick start guide
- 1 x stickers
- 1 x extension cable
- 1 x screws and dowel pack.
Hints
System requirements
- IOS, Android





